Texas Instruments LP3958TL/NOPB

Lighting management unit with high Voltage boost converter 25-DSBGA -30 to 85
$ 2.324
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments LP3958TL/NOPB.

Texas Instruments

Datasheet35 pages13 years ago
Official datasheet0 pages0 years ago
Technical Drawing2 pages13 years ago
Datasheet35 pages13 years ago

Arrow Electronics

HQonline

element14

SHENGYU ELECTRONICS

Inventory History

3 month trend:
+0.00%

CAD Models

Download Texas Instruments LP3958TL/NOPB symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
EE Concierge
SymbolFootprint
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Lifecycle StatusProduction (Last Updated: 1 day ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 1 day ago)

Related Parts

Texas InstrumentsLP5526TL/NOPB
FLASH LED DRIVER, 150MA SERIAL HIGH VOLTAGE BOOST CONVERTER, 25 PIN MICROSMD
Texas InstrumentsLP5520TL/NOPB
IC LED DRIVER RGLTR DIM 25USMD / LED Driver 12 Segment 1400uA Supply Current 25-Pin DSBGA T/R
Texas InstrumentsLP8552TLE/NOPB
Six channel high-efficiency LED backlight driver for notebooks with BGA package 25-DSBGA -40 to 85

Descriptions

Descriptions of Texas Instruments LP3958TL/NOPB provided by its distributors.

Lighting management unit with high Voltage boost converter 25-DSBGA -30 to 85
LED Driver 18 Segment 25-Pin DSBGA T/R
5.5V I²C Step-Up (Boost) 1.15A 5 3V 18V USMD-25 SMD mount,glue mount
IC LED DRV RGLTR I2C 25USMD / LED Driver IC 5 Output DC DC Regulator Step-Up (Boost) I²C Dimming 1.15A (Switch) 25-uSMD
IC LED DRIVER RGLTR DIM 25USMD
Lighting Management Unit 25-Pin Micro SMD
LED Driver IC; Device Type:LED; LED Display Type:Bar / Discrete Segment; Display Interface:7-segment numeric LED digits, bar graph, or discrete LEDs; Supply Voltage Min:3V; Supply Voltage Max:5.5V; Termination Type:SMD ;RoHS Compliant: Yes

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TI Texas Instruments
  • TEXAS INSTRUM
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • LP3958TLNOPB