Texas Instruments LP5526TL/NOPB

Flash Led Driver, 150MA Serial High Voltage Boost Converter, 25 Pin Microsmd
$ 2.34

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments LP5526TL/NOPB.

Texas Instruments

Datasheet40 pages13 years ago
Official datasheet0 pages0 years ago
Technical Drawing2 pages13 years ago
Datasheet40 pages13 years ago
Datasheet34 pages14 years ago

Newark

RS (Formerly Allied Electronics)

Inventory History

3 month trend:
+0.00%

CAD Models

Download Texas Instruments LP5526TL/NOPB symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
EE Concierge
SymbolFootprint
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Engineering Resources

View Evaluation kits and Reference designs for Texas Instruments LP5526TL/NOPB.

Related Parts

Texas InstrumentsLP3958TL/NOPB
Lighting management unit with high Voltage boost converter 25-DSBGA -30 to 85
Texas InstrumentsLP5520TL/NOPB
IC LED DRIVER RGLTR DIM 25USMD / LED Driver 12 Segment 1400uA Supply Current 25-Pin DSBGA T/R
Texas InstrumentsLP8552TLE/NOPB
Six channel high-efficiency LED backlight driver for notebooks with BGA package 25-DSBGA -40 to 85

Descriptions

Descriptions of Texas Instruments LP5526TL/NOPB provided by its distributors.

FLASH LED DRIVER, 150MA SERIAL HIGH VOLTAGE BOOST CONVERTER, 25 PIN MICROSMD
5.5V PWM Step-Up (Boost) 1.5A 5 8V 3V 20V USMD-25 SMD mount,glue mount
LED Driver 3.3V/5V 25-Pin DSBGA
IC, RGB LED DRIVER, BOOST, uSMD-25, FULL REEL
IC LED DRV RGLTR PWM 1.5A 25USMD
Lighting Management Unit 25-Pin Micro SMD T/R
IC LED DRIVER RGLTR DIM 25USMD
DRIVER SER FLASH LED 0.15A, SMD; Driver IC type:Flash LED; Temperature, operating range:-30°C to +85°C; Base number:5526; Case style:Micro SMD; Current, output max:0.15A; Pins, No. of:25; Temp, op. max:85°C; Temp, op. min:-30°C; Voltage, output max:20V

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TI Texas Instruments
  • TEXAS INSTRUM
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • LP5526TLNOPB