Texas Instruments LP3943ISQ

16 channel RGB/White LED driver with independent string control via SMBUS/I2C 24-WQFN -40 to 85
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments LP3943ISQ.

Texas Instruments

Technical Drawing2 pages4 years ago
Official datasheet0 pages0 years ago
Datasheet20 pages12 years ago
Datasheet15 pages13 years ago
Technical Drawing2 pages15 years ago

National Semiconductor

SHENGYU ELECTRONICS

DigiKey

iiiC

CAD Models

Download Texas Instruments LP3943ISQ symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
EE Concierge
SymbolFootprint
SnapEDA
SymbolFootprint
3D
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Lifecycle StatusObsolete (Last Updated: 1 day ago)
Manufacturer Lifecycle StatusOBSOLETE (Last Updated: 1 day ago)

Engineering Resources

View Evaluation kits and Reference designs for Texas Instruments LP3943ISQ.

Related Parts

CAT4016 Series 20 mA 5.5 V 25 MHz 16 Ch Constant Current LED Driver - TQFN-24
Texas InstrumentsTLC5927IPWPR
16-bit constant-current LED sink driver with short detection 24-HTSSOP -40 to 125
CAT9532 Series 2.3 to 5.5 V I2C 16-Bit Programmable LED Dimmer - TQFN-24
Texas InstrumentsTLC5926IPWPR
LED Driver 16 Segment 20000uA Supply Current Automotive 24-Pin HTSSOP EP T/R
Texas InstrumentsTLC5925IDBQR
Low-power 16-channel constant-current LED sink driver with 3.3-5.5V supply voltage 24-SSOP -40 to 125
CAT4016 Series 20 mA 5.5 V 25 MHz 16 Ch Constant Current LED Driver - TSSOP-24

Descriptions

Descriptions of Texas Instruments LP3943ISQ provided by its distributors.

16 channel RGB/White LED driver with independent string control via SMBUS/I2C 24-WQFN -40 to 85
LED Driver 16 Segment 550uA Supply Current 24-Pin WQFN EP T/R
Tape & Reel (TR) LP3943 Shift Register I2C SMBus led driver 4mm 25mA 5.5V 400mW
LED DRIVER, POWERWISE, LLP-24; Driver IC Type:LED; LED Display Type:LED; Interface Type:Common Anode; Data / Control Interface:Serial, I2C; Voltage, Supply Min:2.3V; Voltage, Supply Max:5.5V; No. of Pins:24; Operating Temperature Range:-40°C to +85°C; Base Number:3943; Case Style:LLP; IC Generic Number:3943; Temp, Op. Max:85°C; Temp, Op. Min:-40°C; Termination Type:SMD

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TI Texas Instruments
  • TEXAS INSTRUM
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.