Texas Instruments LP3905SD-00

Power Management System Li-Ion/NiCD/NiMH 600mA 1.2V/1.875V/2.8V 14-Pin LLP EP T/R

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments LP3905SD-00.

Texas Instruments

Datasheet24 pages13 years ago

National Semiconductor

Farnell

CAD Models

Download Texas Instruments LP3905SD-00 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
EE Concierge
SymbolFootprint
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Related Parts

Dfn Single Cell, 6.5V Ovp Lifepo4 Battery Charger, 3.6V Regulation Rohs Compliant: Yes
Battery Charge Controller Li-Ion 130mA to 1100mA 3.6V 10-Pin DFN EP T/R
STMicroelectronicsSTNS01PUR
Battery Charger for 1 Cell of Li-Ion battery, 5.4V input, 4.2V / 400mA charge, DFN-12
Texas InstrumentsBQ27532YZFT-G1
Battery management unit Impedance Track™ fuel gauge for bq2425x charger 15-DSBGA -40 to 85
Texas InstrumentsBQ27541DRZT-V200
Texas Instruments Battery fuel gauge IC, Lithium ion batteries, 12Pin, 5.5 V, SONencapsulation
Texas InstrumentsBQ27531YZFT-G1
IC BATT FUEL GAUGE LIION 15DSBGA / Battery Battery Monitor IC Lithium Ion 15-DSBGA

Descriptions

Descriptions of Texas Instruments LP3905SD-00 provided by its distributors.

Power Management System Li-Ion/NiCD/NiMH 600mA 1.2V/1.875V/2.8V 14-Pin LLP EP T/R
Power Management Unit For Low Power Handheld Applications 14-WSON -40 to 85
REG DUAL BUCK/LIN, SMD, LLP-14; Frequency:2MHz; Voltage, supply min:3V; Termination Type:SMD; Case style:LLP; Pins, No. of:14; Temperature, operating range:-40°C to +85°C; Temp, op. max:85°C; Temp, op. min:-40°C; Base number:3905; Voltage, supply max:5.5V

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TI Texas Instruments
  • TEXAS INSTRUM
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • LP3905SD00