Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Texas Instruments LP3891ES-1.2/NOPB

800-mA, ultra-low-dropout voltage regulator with enable 5-DDPAK/TO-263 -40 to 125
$ 2.452
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments LP3891ES-1.2/NOPB.

element14 APAC

Datasheet19 pages12 years ago

Texas Instruments

Verical

Future Electronics

SHENGYU ELECTRONICS

Inventory History

3 month trend:
-8.29%

CAD Models

Download Texas Instruments LP3891ES-1.2/NOPB symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
EE Concierge
SymbolFootprint
SnapEDA
SymbolFootprint
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Lifecycle StatusProduction (Last Updated: 1 week ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 1 week ago)

Engineering Resources

View Evaluation kits and Reference designs for Texas Instruments LP3891ES-1.2/NOPB.

Related Parts

Texas InstrumentsLP3964ES-ADJ/NOPB
800-mA, low-dropout voltage regulator with enable & sense 5-DDPAK/TO-263 -40 to 125
Texas InstrumentsLP3961ES-1.8/NOPB
800-mA, high-accuracy, low-dropout voltage regulator with enable 5-DDPAK/TO-263 -40 to 125
Texas InstrumentsLP3964ES-1.8/NOPB
800-mA, low-dropout voltage regulator with enable & sense 5-DDPAK/TO-263 -40 to 125

Descriptions

Descriptions of Texas Instruments LP3891ES-1.2/NOPB provided by its distributors.

800-mA, ultra-low-dropout voltage regulator with enable 5-DDPAK/TO-263 -40 to 125
80dB~65dB(120Hz~1kHz) 30μA Positive Fixed 800mA 1 1.2V 1.3V 1.2V 5.5V 400mV@800mA 0.04%/A(Typ) 0.01(Typ) DDPAK-5, TO-263 SMD 4.83mm H
LP3891 Tube Surface Mount Over Current Over Temperature Short Circuit Under Voltage Lockout (UVLO) voltage regulator linear 100mV 4.83mm 800mA -40C~125C
Low Dropout Voltage Regulator; Input Voltage Primary Max:5.5V; Output Current Max:800mA; Dropout Voltage, Vdo:100mV; Supply Voltage Max:6V; Termination Type:SMD; Package/Case:5-TO-263; No. of Pins:5 ;RoHS Compliant: Yes
V REG LDO DR 0.8A 1.2V, TO-263-5; Output Type:Fixed; Input Voltage Min:1.3V; Input Voltage Max:5.5V; Fixed Output Voltage Nom.:1.2V; Adjustable Output Voltage Min:-; Adjustable Output Voltage Max:-; Output Current:800mA;
V REG LDO DR 0.8A 1.2V, TO-263-5; Voltage, input max:5.5V; Current, output max:0.8A; Voltage, dropout:0.1V; Temperature, operating range:-40°C to +125°C; Temp, op. max:125°C; Temp, op. min:-40°C; Base number:3891; Case style:TO-263 (D2-Pak); Pins, No. of:5; Tolerance, operating voltage +:1.5%; Voltage, input min:1.3V; Voltage, output:1.2V

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TI Texas Instruments
  • TEXAS INSTRUM
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • LP3891ES-1.2/NOPB .
  • LP3891ES-1.2NOPB
  • LP3891ES1.2/NOPB
  • LP3891ES1.2NOPB