Texas Instruments LP38693SD-ADJ/NOPB

500-mA, 10-V, adjustable low-dropout voltage regulator with enable 6-WSON -40 to 125
$ 1.084
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments LP38693SD-ADJ/NOPB.

Texas Instruments

Datasheet22 pages12 years ago
Official datasheet0 pages0 years ago
Datasheet16 pages13 years ago
Technical Drawing2 pages13 years ago
Datasheet18 pages14 years ago

Farnell

Augswan

Arrow.cn

HQonline

Inventory History

3 month trend:
+47.75%

CAD Models

Download Texas Instruments LP38693SD-ADJ/NOPB symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
SymbolFootprint
3D
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Lifecycle StatusProduction (Last Updated: 1 day ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 1 day ago)

Related Parts

Texas InstrumentsLP38691SD-ADJ/NOPB
500-mA, 10-V, adjustable low-dropout voltage regulator 6-WSON -40 to 125
Texas InstrumentsLP38691SD-ADJ
500-mA, 10-V, adjustable low-dropout voltage regulator 6-WSON -40 to 125
Texas InstrumentsLP38693MP-ADJ/NOPB
500-mA, 10-V, adjustable low-dropout voltage regulator with enable 5-SOT-223 -40 to 125
MicrochipMIC5219YM5-TR
MIC5219 Series 500 mA ADJ Output Voltage Surface Mount LDO Regulator - SOT-23-5
Analog DevicesMAX8881EUT18+T
MAX8881 Series 1.8 V 200 mA Fixed Surface Mount Voltage Regulator - SOT-23-6
Analog DevicesMAX8881EUT25+T
GULL WING Not Qualified 2007 CMOS Linear Voltage Regulator IC 150C 0.2A 2.9mm 2.575V

Descriptions

Descriptions of Texas Instruments LP38693SD-ADJ/NOPB provided by its distributors.

500-mA, 10-V, adjustable low-dropout voltage regulator with enable 6-WSON -40 to 125
Voltage Regulator IC; Voltage Regulator Type:Adjustable Positive LDO Linear; Input Voltage Primary Max:10V; Output Voltage Max:9V; Output Current Max:500mA; Dropout Voltage, Vdo:0.25V; Voltage Tolerance ±:0.02%; No. of Outputs:1 ;RoHS Compliant: Yes
LDO, ADJ, 2.7V TO 10VIN, 0.5A, WSON-6; Output Type:Adjustable; Input Voltage Min:2.7V; Input Voltage Max:10V; Fixed Output Voltage Nom.:-; Adjustable Output Voltage Min:1.25V; Adjustable Output Voltage Max:9V; Output Current:500mA; Dropout Voltage Vdo:250mV; LDO Regulator Case Style:WSON; No. of Pins:6Pins; Operating Temperature Min:-40°C; Operating Temperature Max:125°C; Product Range:-; Automotive Qualification Standard:-; RoHS Phthalates Compliant:Yes; MSL:MSL 1 - Unlimited; SVHC:No SVHC (27-Jun-2018); Accuracy %:2%; Base Number:38693; No. of Outputs:1Outputs; Operating Temperature Range:-40°C to +125°C; Output Voltage:9V; Output Voltage Adjustable Range:1.25V to 9V; Output Voltage Max:9V; Output Voltage Min:1.25V; Primary Input Voltage:10V; Supply Voltage Min:2.7V; Termination Type:Surface Mount Device; Voltage Regulator Type:LDO Adjustable Positive

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TI Texas Instruments
  • TEXAS INSTRUM
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • LP38693SD-ADJ/NOPB .
  • LP38693SD-ADJ/NOPB.
  • LP38693SD-ADJNOPB