Texas Instruments LP38691SD-ADJ

500-mA, 10-V, adjustable low-dropout voltage regulator 6-WSON -40 to 125
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments LP38691SD-ADJ.

Texas Instruments

Datasheet22 pages12 years ago
Official datasheet0 pages0 years ago
Datasheet16 pages13 years ago
Technical Drawing2 pages13 years ago

National Semiconductor

Farnell

Newark

iiiC

CAD Models

Download Texas Instruments LP38691SD-ADJ symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
EE Concierge
SymbolFootprint
SnapEDA
SymbolFootprint
3D
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Lifecycle StatusProduction (Last Updated: 2 years ago)
Manufacturer Lifecycle StatusLIFEBUY (Last Updated: 2 years ago)

Related Parts

Texas InstrumentsLP38693MP-ADJ/NOPB
500-mA, 10-V, adjustable low-dropout voltage regulator with enable 5-SOT-223 -40 to 125
Texas InstrumentsLP38693SD-5.0/NOPB
500-mA, 10-V, low-dropout voltage regulator with enable 6-WSON -40 to 125
Texas InstrumentsLP38693SDX-ADJ/NOPB
500-mA, 10-V, adjustable low-dropout voltage regulator with enable 6-WSON -40 to 125
MicrochipMIC5219YM5-TR
MIC5219 Series 500 mA ADJ Output Voltage Surface Mount LDO Regulator - SOT-23-5
Analog DevicesMAX8881EUT25+T
GULL WING Not Qualified 2007 CMOS Linear Voltage Regulator IC 150C 0.2A 2.9mm 2.575V
Analog DevicesMAX8881EUT18+T
MAX8881 Series 1.8 V 200 mA Fixed Surface Mount Voltage Regulator - SOT-23-6

Descriptions

Descriptions of Texas Instruments LP38691SD-ADJ provided by its distributors.

500-mA, 10-V, adjustable low-dropout voltage regulator 6-WSON -40 to 125
LP38693-ADJ 500mA Low Dropout CMOS Linear Regulators with Adjustable Output Stable with Ceramic Output Capacitors | IC REG LIN POS ADJ 500MA 6WSON
IC, LDO 500MA, POWERWISE, LLP-6; Primary Input Voltage:10V; Output Voltage Adjustable Range:1.25V to 9V; Dropout Voltage Vdo:250mV; No. of Pins:6; Output Current:500mA; Voltage Regulator Case Style:LLP; Operating Temperature Range:-40°C to +125°C; SVHC:No SVHC (19-Dec-2011); Accuracy %:2%; Base Number:38691; Input Voltage Max:10V; Input Voltage Min:2.7V; No. of Outputs:1; Operating Temperature Max:125°C; Operating Temperature Min:-40°C; Output Voltage:9V; Output Voltage Max:9V; Output Voltage Min:1.25V; Package / Case:LLP; Supply Voltage Max:10V; Supply Voltage Min:2.7V; Termination Type:SMD; Voltage Drop @ Rated Current:0.25V; Voltage Regulator Type:LDO

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TI Texas Instruments
  • TEXAS INSTRUM
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.