Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Texas Instruments LP38692MP-3.3/NOPB

1-A, 10-V, low-dropout voltage regulator with enable 5-SOT-223 -40 to 125
$ 1.26
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments LP38692MP-3.3/NOPB.

Texas Instruments

Datasheet32 pages11 years ago
Official datasheet0 pages0 years ago
Datasheet24 pages13 years ago
Technical Drawing2 pages13 years ago
Datasheet19 pages14 years ago

Newark

Farnell

Augswan

element14

Inventory History

3 month trend:
-1.93%

CAD Models

Download Texas Instruments LP38692MP-3.3/NOPB symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
EE Concierge
SymbolFootprint
SnapEDA
SymbolFootprint
3D
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Lifecycle StatusProduction (Last Updated: 4 days ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 4 days ago)

Engineering Resources

View Evaluation kits and Reference designs for Texas Instruments LP38692MP-3.3/NOPB.

Related Parts

IC; Linear Regulator; Max. Input; 6V; Output; 3.3V; 1000MA; Accuracy; 0.5%; SOT223-5
MCP1826T-1202E/DC, LDOVOLTAGE REGULATOR,1A,1.2V 2%,2.3 TO 6VIN,5+TAB-PIN SOT-223
IC, LINEAR REGULATOR;MAX. INPUT,6V;OUTPUT,3V;1000MA;ACCURACY,0.5%;SOT223-5
Texas InstrumentsTLV1117LV28DCYR
1-A, low-dropout voltage regulator 4-SOT-223 -40 to 125
Texas InstrumentsTLV1117LV33DCYR
1-A, low-dropout voltage regulator 4-SOT-223 -40 to 125
Texas InstrumentsTLV1117LV18DCYR
1-A, low-dropout voltage regulator 4-SOT-223 -40 to 125

Descriptions

Descriptions of Texas Instruments LP38692MP-3.3/NOPB provided by its distributors.

1-A, 10-V, low-dropout voltage regulator with enable 5-SOT-223 -40 to 125
Texas Instruments LDOVoltage regulator chip, 3.3 Voutput, 1Amaximum output, single output, SOT-223, surface mount, 5+Tabneedle
LDO VOLTAGE REGULATOR, 3.3V, 1A, SOT-223-5; Output Type:Fixed; Input Voltage Min:2.7V; Input Voltage Max:10V; Fixed Output Voltage Nom.:3.3V; Adjustable Output Voltage Min:-; Adjustable Output Voltage Max:-; Output Current:1A
Voltage Regulator IC; Voltage Regulator Type:Fixed Positive LDO Linear; Input Voltage Primary Max:10V; Output Voltage Max:3.3V; Output Current Max:1000mA; Dropout Voltage, Vdo:0.65V; Voltage Tolerance ±:0.025%; No. of Outputs:1 ;RoHS Compliant: Yes

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TI Texas Instruments
  • TEXAS INSTRUM
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • LP38692MP-3.3 NOPB
  • LP38692MP-3.3/NOPB .
  • LP38692MP-3.3/NOPB.
  • LP38692MP-3.3NOPB
  • LP38692MP3.3/NOPB