Texas Instruments LP38692MP-2.5/NOPB

1-A, 10-V, low-dropout voltage regulator with enable 5-SOT-223 -40 to 125
$ 1.025
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments LP38692MP-2.5/NOPB.

Texas Instruments

Datasheet32 pages11 years ago
Official datasheet0 pages0 years ago
Datasheet24 pages13 years ago
Technical Drawing2 pages13 years ago
Datasheet19 pages14 years ago

Newark

Augswan

HQonline

Arrow.cn

Inventory History

3 month trend:
-10.13%

CAD Models

Download Texas Instruments LP38692MP-2.5/NOPB symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
EE Concierge
SymbolFootprint
SnapEDA
SymbolFootprint
3D
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Lifecycle StatusProduction (Last Updated: 20 hours ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 20 hours ago)

Engineering Resources

View Evaluation kits and Reference designs for Texas Instruments LP38692MP-2.5/NOPB.

Related Parts

IC; Linear Regulator; Max. Input; 6V; Output; 3.3V; 1000MA; Accuracy; 0.5%; SOT223-5
MCP1826T-1202E/DC, LDOVOLTAGE REGULATOR,1A,1.2V 2%,2.3 TO 6VIN,5+TAB-PIN SOT-223
IC, LINEAR REGULATOR;MAX. INPUT,6V;OUTPUT,3V;1000MA;ACCURACY,0.5%;SOT223-5
Texas InstrumentsTLV1117LV28DCYR
TEXAS INSTRUMENTS ULN2803ADWR.. Bipolar Transistor Array, Darlington, NPN, 50 V, 500 mA, SOIC
Texas InstrumentsTLV1117LV18DCYR
1-A, low-dropout voltage regulator 4-SOT-223 -40 to 125
STMicroelectronicsLD1117ASTR
LDO Regulator Pos 1.25V to 15V 1.2A 4-Pin(3+Tab) SOT-223 T/R

Descriptions

Descriptions of Texas Instruments LP38692MP-2.5/NOPB provided by its distributors.

1-A, 10-V, low-dropout voltage regulator with enable 5-SOT-223 -40 to 125
LDO Regulator Pos 2.5V 1A 5-Pin(4+Tab) SOT-223 T/R
LDO Regulator Fixed 1A 2.5V 2.7V 2.5V 10V 1.3V@1A SOT-223-5 SMD, Adhesive Mount 6.5mm × 3.56mm × 1.6mm
IC, LDO VOLT REG, 2.5V, 1A, SOT-223-5; P
LP38692 Tape & Reel (TR) Surface Mount Over Temperature voltage regulator linear 800mV 1.8mm 1A -40C~125C
LP38692 1A LOW DROPOUT CMOS LINE
Voltage Regulator IC; Voltage Regulator Type:Fixed Positive LDO Linear; Input Voltage Primary Max:10V; Output Voltage Max:2.5V; Output Current Max:1000mA; Dropout Voltage, Vdo:0.8V; Voltage Tolerance ±:0.025%; No. of Outputs:1 ;RoHS Compliant: Yes

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TI Texas Instruments
  • TEXAS INSTRUM
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • LP38692MP-2.5 NOPB
  • LP38692MP-2.5NOPB
  • LP38692MP2.5/NOPB