Texas Instruments LP324M

LP324-N/LP2902-N Micropower Quad Operational Amplifier | IC OPAMP GP 4 CIRCUIT 14SOIC
$ 0.495

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments LP324M.

Texas Instruments

Datasheet18 pages11 years ago
Official datasheet0 pages0 years ago
Datasheet18 pages13 years ago
Technical Drawing2 pages15 years ago

National Semiconductor

element14 APAC

Newark

Jameco (USA)

Inventory History

3 month trend:
+0.00%

CAD Models

Download Texas Instruments LP324M symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Related Parts

Texas InstrumentsLP324M/NOPB
Quad, 32-V, 100-kHz, low Iq (21-µA/ch) op amp with 0°C to 70°C operation 14-SOIC 0 to 70
Texas InstrumentsLP324MX/NOPB
Quad, 32-V, 100-kHz, low Iq (21-µA/ch) op amp with 0°C to 70°C operation 14-SOIC 0 to 70
Texas InstrumentsLP2902M/NOPB
Operational Amplifier, Quad, 100 Khz, 4, 0.05 V/ S, 3V To 26V, Soic, 14 Rohs Compliant: Yes
STMicroelectronicsTS27L4AIDT
TS27L4 Series 16 V 10 uA 100 kHz CMOS Quad Operational Amplifier - SOIC-14

Descriptions

Descriptions of Texas Instruments LP324M provided by its distributors.

LP324-N/LP2902-N Micropower Quad Operational Amplifier | IC OPAMP GP 4 CIRCUIT 14SOIC
Non-RoHS Compliant R-PDSO-G14 TIN Tube op amp amplifier circuit 8.65mm 0.02muA 9000muV 100kHz
Micropower Quad Operational Amplifier 14-SOIC 0 to 70
Op Amp Quad Micropower Amplifier ±16V/32V 14-Pin SOIC Tube
Operational Amplifier (Op-Amp) IC; No. of Amplifiers:4; Slew Rate:0.05V/µs; No. of Pins:14; Operating Temperature Range:0°C to +70°C; Amplifier Type:Operational; Leaded Process Compatible:No; Package/Case:14-NSOIC ;RoHS Compliant: No
OP AMP, QUAD LOW POWER, SMD, SOIC14; Op Amp Type:Low Power; No. of Amplifiers:4; Bandwidth:100kHz; Supply Voltage Range:3V to 32V; Amplifier Case Style:SOIC; No. of Pins:14; Operating Temperature Range:0°C to +70°C; SVHC:No SVHC (19-Dec-2011); Amplifier Type:Low Power; Base Number:324; Gain Bandwidth:1MHz; IC Generic Number:324; IC Temperature Range:Commercial; Input Offset Voltage Max:9mV; Logic Function Number:324; Operating Temperature Max:70°C; Operating Temperature Min:0°C; Operational Amplifier Features:Micropower; Package / Case:SOIC; Slew Rate:0.05V/µs; Supply Voltage + Nom:5V; Supply Voltage Max:32V; Supply Voltage Min:3V; Termination Type:SMD

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TI Texas Instruments
  • TEXAS INSTRUM
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.