Texas Instruments LP2996M

1.5A DDR termination regulator with shutdown pin for DDR2 8-SOIC 0 to 125
$ 1.496
NRND

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments LP2996M.

HQonline

Datasheet26 pages12 years ago

Texas Instruments

Farnell

National Semiconductor

iiiC

Inventory History

3 month trend:
+0.00%

CAD Models

Download Texas Instruments LP2996M symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
EE Concierge
SymbolFootprint
SnapEDA
SymbolFootprint
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Lifecycle StatusNRND (Last Updated: 3 years ago)
Manufacturer Lifecycle StatusNRND (Last Updated: 3 years ago)

Engineering Resources

View Evaluation kits and Reference designs for Texas Instruments LP2996M.

Related Parts

Texas InstrumentsLP2998MR/NOPB
DDR/DDR2/DDR3/DDR3L Termination Regulator 1.5A 2.2V to 5.5V 8-Pin SOIC PowerPAD Tube
Texas InstrumentsLP2996MR
1.5A DDR termination regulator with shutdown pin for DDR2 8-SO PowerPAD 0 to 125
IC CONV DDR DDR2 DDR3 / DDR Memory Termination Regulator 2.2V to 5.5V 8-Pin SOIC N EP T/R
Texas InstrumentsLP2996MRX/NOPB
DDR/DDR2 Termination Regulator 1.5A 2.2V to 5.5V 8-Pin SOIC PowerPAD T/R
IC REG TERM DDR-I/II 1.7V 8SOIC
IC REG LINEAR 3.3V 1.5A 8SOIC / 1.5A, Low Voltage, Low Quiescent Current LDO Regulator

Descriptions

Descriptions of Texas Instruments LP2996M provided by its distributors.

1.5A DDR termination regulator with shutdown pin for DDR2 8-SOIC 0 to 125
320μA 2.2V 900mV 5.5V DDR Terminator SOIC-8 SMD, 1.75mm H
DDR TERMINATION REGULATOR, 1 Output, PDSO8
IC,LP2996M,DDR TERMINATION REG ULATOR <AZ
TERMINATOR SUPPORT CIRCUIT, PDSO
IC, REG DDR TERMINATION, SMD, SO-8; Primary Input Voltage:2.5V; Output Voltage Fixed:1.35V; No. of Pins:8; Output Current:1.5A; Voltage Regulator Case Style:SOIC; Operating Temperature Range:0°C to +125°C; SVHC:No SVHC (19-Dec-2011); Base Number:2996; Input Voltage Max:1.5V; No. of Outputs:1; Operating Temperature Max:125°C; Operating Temperature Min:0°C; Output Voltage:1.35V; Output Voltage Max:1.35V; Package / Case:SO; Supply Voltage Max:5.5V; Supply Voltage Min:2.2V; Termination Type:SMD; Voltage Regulator Type:DDR Termination

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TI Texas Instruments
  • TEXAS INSTRUM
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.