Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Texas Instruments LP2992AIM5-2.5/NOPB

250-mA, 16-V, low-dropout voltage regulator with enable 5-SOT-23 -40 to 125
$ 1.792
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments LP2992AIM5-2.5/NOPB.

Texas Instruments

Technical Drawing4 pages2 years ago
Official datasheet0 pages0 years ago
Datasheet33 pages11 years ago
Technical Drawing4 pages3 years ago
Technical Drawing4 pages3 years ago
Technical Drawing4 pages4 years ago
Technical Drawing5 pages8 years ago
Datasheet33 pages11 years ago
Technical Drawing2 pages11 years ago
Datasheet28 pages13 years ago

Arrow Electronics

Newark

HQonline

element14

Inventory History

3 month trend:
-2.52%

CAD Models

Download Texas Instruments LP2992AIM5-2.5/NOPB symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
EE Concierge
SymbolFootprint
SnapEDA
SymbolFootprint
3D
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Lifecycle StatusProduction (Last Updated: 6 days ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 6 days ago)

Related Parts

Texas InstrumentsLP2992IM5-2.5/NOPB
250-mA, 16-V, low-dropout voltage regulator with enable 5-SOT-23 -40 to 125
Texas InstrumentsLP2992IM5-1.8/NOPB
250-mA, 16-V, low-dropout voltage regulator with enable 5-SOT-23 -40 to 125
Texas InstrumentsLP2992IM5X-3.3/NOPB
250-mA, 16-V, low-dropout voltage regulator with enable 5-SOT-23 -40 to 125
MCP1824 Series 2.5V 300 mA Fixed Low Quiescent Current LDO Regulator SOT-23
MicrochipMIC5207YM5-TR
MIC5207 Series 180 mA ADJ Output Voltage SMT Low-Noise LDO Regulator - SOT-23-5
LDO Regulator Pos 0.8V to 5V 0.3A Automotive 5-Pin SOT-23 T/R / IC REG LDO ADJ 0.3A SOT23-5

Descriptions

Descriptions of Texas Instruments LP2992AIM5-2.5/NOPB provided by its distributors.

250-mA, 16-V, low-dropout voltage regulator with enable 5-SOT-23 -40 to 125
LP2992 Tape & Reel (TR) Surface Mount Over Current Over Temperature Short Circuit voltage regulator linear 450mV 1.45mm 250mA -40C~125C
Voltage Regulator IC; Voltage Regulator Type:Fixed Positive LDO Linear; Input Voltage Primary Max:16V; Output Voltage Max:2.5V; Output Current Max:250mA; Dropout Voltage, Vdo:0.45V; Voltage Tolerance ±:0.01%; No. of Outputs:1 ;RoHS Compliant: Yes
IC, LDO REG; Primary Input Voltage:16V; Output Voltage Fixed:2.5V; Dropout Voltage Vdo:450mV; No. of Pins:5; Output Current:250mA; Voltage Regulator Case Style:SOT-23; Operating Temperature Range:-40°C to +125°C; SVHC:No SVHC (19-Dec-2011); Accuracy %:1%; Base Number:2992; Input Voltage Max:16V; No. of Outputs:1; Output Current Max:250mA; Output Voltage:2.5V; Output Voltage Max:2.5V; Package / Case:SOT-23; Supply Voltage Max:16V; Supply Voltage Min:2.2V; Termination Type:SMD; Voltage Regulator Type:Ultra LDO Fixed Positive

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TI Texas Instruments
  • TEXAS INSTRUM
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • LP2992AIM5-2.5 NOPB
  • LP2992AIM5-2.5-NOPB
  • LP2992AIM5-2.5/NOPB .
  • LP2992AIM5-2.5NOPB