Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Texas Instruments LP2989AIMM-3.3/NOPB

500-mA, 16-V, low-dropout voltage regulator with power good & enable 8-VSSOP -40 to 125
$ 2.673
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments LP2989AIMM-3.3/NOPB.

Texas Instruments

Technical Drawing4 pages2 years ago
Official datasheet0 pages0 years ago
Datasheet24 pages11 years ago
Technical Drawing2 pages20 years ago

element14

Farnell

Augswan

Newark

Inventory History

3 month trend:
-26.53%

CAD Models

Download Texas Instruments LP2989AIMM-3.3/NOPB symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
EE Concierge
SymbolFootprint
SnapEDA
SymbolFootprint
3D
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Lifecycle StatusProduction (Last Updated: 2 years ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 1 week ago)

Engineering Resources

View Evaluation kits and Reference designs for Texas Instruments LP2989AIMM-3.3/NOPB.

Related Parts

Texas InstrumentsLP2989IMM-3.3/NOPB
500-mA, 16-V, low-dropout voltage regulator with power good & enable 8-VSSOP -40 to 125
Texas InstrumentsLP2989IMM-5.0/NOPB
500-mA, 16-V, low-dropout voltage regulator with power good & enable 8-VSSOP -40 to 125
Texas InstrumentsLP2989IMM-3.0/NOPB
500-mA, 16-V, low-dropout voltage regulator with power good & enable 8-VSSOP -40 to 125
MicrochipMIC5219YMM
Microchip LDOVoltage regulator chip, 500mAmaximum output, single output, MSOP, surface mount, 8needle
LDO Regulator Pos 3.3V 0.5A 8-Pin MSOP Tube
LDO Regulator Pos 5V 500mA 8-Pin MSOP Tube - Rail/Tube

Descriptions

Descriptions of Texas Instruments LP2989AIMM-3.3/NOPB provided by its distributors.

500-mA, 16-V, low-dropout voltage regulator with power good & enable 8-VSSOP -40 to 125
LP2989 Tape & Reel (TR) Surface Mount Over Current Over Temperature Short Circuit voltage regulator linear 310mV 1.07mm 500mA -40C~125C
Voltage Regulator IC; Voltage Regulator Type:Fixed Positive LDO Linear; Input Voltage Primary Max:16V; Output Voltage Max:3.3V; Output Current Max:500mA; Dropout Voltage, Vdo:0.31V; Voltage Tolerance ±:0.0075%; No. of Outputs:1 ;RoHS Compliant: Yes
IC, LDO REG; Primary Input Voltage:16V; Output Voltage Fixed:3.3V; Dropout Voltage Vdo:310mV; No. of Pins:8; Output Current:500mA; Voltage Regulator Case Style:SOIC; Operating Temperature Range:-40°C to +125°C; SVHC:No SVHC (19-Dec-2011); Accuracy %:0.75%; Base Number:2989; Input Voltage Max:16V; No. of Outputs:1; Output Current Max:500mA; Output Voltage:3.3V; Output Voltage Max:3.3V; Package / Case:Mini SOIC; Supply Voltage Max:16V; Supply Voltage Min:4.3V; Termination Type:SMD; Voltage Regulator Type:Ultra LDO Fixed Positive
The LP2989 is a fixed-output 500 mA precision LDO regulator designed for use with ceramic output capacitors. Output noise can be reduced to 18uV (typical) by connecting an external 10 nF capacitor to the bypass pin. Using an optimized VIP(TM) (Vertically Integrated PNP) process, the LP2989 delivers superior performance: Dropout Voltage: Typically 310 mV @ 500 mA load, and 1 mV @ 100 uA load. Ground Pin Current: Typically 3 mA @ 500 mA load, and 110 uA @ 100 uA load. Sleep Mode: The LP2989 draws less than 0.8 uA quiescent current when shutdown pin is pulled low. Error Flag: The built-in error flag goes low when the output drops approximately 5% below nominal. Precision Output: Guaranteed output voltage accuracy is 0.75% ("A" grade) and 1.25% (standard grade) at room temperature. For output voltages < 2V, see LP2989LV data sheet.

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TI Texas Instruments
  • TEXAS INSTRUM
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • LP2989AIMM-3.3NOPB
  • LP2989AIMM3.3/NOPB