Texas Instruments LP2985-28DBVT

150-mA, 16-V, low-dropout voltage regulator with enable 5-SOT-23 -40 to 125
$ 0.599
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments LP2985-28DBVT.

Texas Instruments

Technical Drawing4 pages3 years ago
Official datasheet0 pages0 years ago
Technical Drawing4 pages3 years ago
Technical Drawing4 pages5 years ago
Technical Drawing5 pages8 years ago
Technical Drawing2 pages11 years ago
Datasheet25 pages18 years ago

Newark

Augswan

element14 APAC

Arrow Electronics

Inventory History

3 month trend:
+0.00%

CAD Models

Download Texas Instruments LP2985-28DBVT symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
EE Concierge
SymbolFootprint
SnapEDA
SymbolFootprint
3D
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.599
$ 0.231
$ 0.231
Stock
342,204
632,798
632,798
Authorized Distributors
2
3
3
Polarity
Positive
Positive
Positive
Output Type
Fixed
Fixed
Fixed
Number of Regulators
1
1
1
Max Output Voltage
-
-
-
Min Output Voltage
-
-
-
Output Voltage
2.8 V
2.8 V
2.8 V
Output Current
150 mA
150 mA
150 mA
Dropout Voltage
280 mV
280 mV
280 mV
Power Supply Rejection Ratio (PSRR)
-
-
-
Case/Package
SOT-23
SOT-23
SOT-23
Number of Pins
5
5
5
Min Input Voltage
2.2 V
2.2 V
2.2 V
Max Input Voltage
16 V
16 V
16 V

Supply Chain

Lifecycle StatusProduction (Last Updated: 3 years ago)
Manufacturer Lifecycle StatusLIFEBUY (Last Updated: 3 years ago)

Engineering Resources

View Evaluation kits and Reference designs for Texas Instruments LP2985-28DBVT.

Related Parts

Texas InstrumentsLP2985-33DBVT
150-mA, 16-V, low-dropout voltage regulator with enable 5-SOT-23 -40 to 125
Texas InstrumentsLP2985-33DBVR
150-mA, 16-V, low-dropout voltage regulator with enable 5-SOT-23 -40 to 125
Texas InstrumentsLP2985-18DBVR
150-mA, 16-V, low-dropout voltage regulator with enable 5-SOT-23 -40 to 125

Descriptions

Descriptions of Texas Instruments LP2985-28DBVT provided by its distributors.

150-mA, 16-V, low-dropout voltage regulator with enable 5-SOT-23 -40 to 125
LDO Regulator, Positive Fixed 150mA 1 2.8V 2.2V 2.8V 16V 580mV@150mA 0.014%/V SOT-23-5 SMD, Adhesive Mount 2.9mm × 1.6mm × 1.15mm
V REG, LDO 0.15A 1.5%, SMD, 2985; Type de sortie: Fixe; Tension, entrée min.: 2.2V; Tension, entrée max..: 16V; Tension de sortie fixe Nom.: 2.8V; Tension de sortie ajustable min: -; Tension de sortie ajustable max.: -; Couran
V Reg, Ldo 0.15A 1.5%, Smd, 2985; Output Type:Fixed; Input Voltage Min:2.2V; Input Voltage Max:16V; Fixed Output Voltage Nom.:2.8V; Adjustable Output Voltage Min:-; Adjustable Output Voltage Max:-; Output Current:150Ma; Dropout Rohs Compliant: Yes |TEXAS INSTRUMENTS LP2985-28DBVT

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TI Texas Instruments
  • TEXAS INSTRUM
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • LP2985-28DBVT .