Texas Instruments LP2981A-33DBVR

100-mA, 16-V, low-dropout voltage regulator with high-accuracy & enable 5-SOT-23 -40 to 125
$ 0.276
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments LP2981A-33DBVR.

Texas Instruments

Technical Drawing4 pages2 years ago
Official datasheet0 pages0 years ago
Datasheet17 pages11 years ago
Technical Drawing4 pages3 years ago
Technical Drawing4 pages3 years ago
Technical Drawing4 pages5 years ago
Technical Drawing5 pages8 years ago
Technical Drawing2 pages11 years ago
Datasheet15 pages18 years ago

Newark

element14 APAC

LCSC

Augswan

Inventory History

3 month trend:
-63.11%

CAD Models

Download Texas Instruments LP2981A-33DBVR symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
SnapEDA
Footprint
3D
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.276
$ 0.372
$ 0.372
Stock
413,461
755,952
755,952
Authorized Distributors
3
6
6
Polarity
Positive
Positive
Positive
Output Type
Fixed
Fixed
Fixed
Number of Regulators
1
1
1
Max Output Voltage
-
3.383 V
3.383 V
Min Output Voltage
-
3.217 V
3.217 V
Output Voltage
3.3 V
3.3 V
3.3 V
Output Current
100 mA
100 mA
100 mA
Dropout Voltage
200 mV
375 mV
375 mV
Power Supply Rejection Ratio (PSRR)
-
-
-
Case/Package
SOT-23
LSSOP
LSSOP
Number of Pins
5
5
5
Min Input Voltage
2.2 V
4.3 V
4.3 V
Max Input Voltage
16 V
16 V
16 V

Supply Chain

Lifecycle StatusProduction (Last Updated: 20 hours ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 20 hours ago)

Related Parts

Texas InstrumentsLP2981A-28DBVR
100-mA, 16-V, low-dropout voltage regulator with high-accuracy & enable 5-SOT-23 -40 to 125
Texas InstrumentsLP2981A-50DBVR
100-mA, 16-V, low-dropout voltage regulator with high-accuracy & enable 5-SOT-23 -40 to 125
Texas InstrumentsLP2981A-50DBVT
100-mA, 16-V, low-dropout voltage regulator with high-accuracy & enable 5-SOT-23 -40 to 125
STMicroelectronicsLD2981ABM50TR
LD2981 Series 100 mA 5 V Fixed Output LDO Regulator with Inhibit - SOT-23-5
STMicroelectronicsLD2981ABM30TR
LD2981 Series 1 Output 100mA SMT Ultra Low-Drop Voltage Regulator - SOT-23-5
STMicroelectronicsLD2981ABM33TR
LD2981 Series 100 mA 3.3 V Fixed Output LDO Regulator with Inhibit - SOT-23-5

Descriptions

Descriptions of Texas Instruments LP2981A-33DBVR provided by its distributors.

100-mA, 16-V, low-dropout voltage regulator with high-accuracy & enable 5-SOT-23 -40 to 125
LP2981 Tape & Reel (TR) Surface Mount Over Current Over Temperature Short Circuit voltage regulator linear 200mV 1.45mm 100mA -40C~125C
Ic, Ldo Volt Reg, 3.3V, 0.1A, 5-Sot-23; Output Type:Fixed; Input Voltage Min:2.2V; Input Voltage Max:16V; Fixed Output Voltage Nom.:3.3V; Adjustable Output Voltage Min:-; Adjustable Output Voltage Max:-; Output Current:100Ma; Dropoutrohs Compliant: Yes |TEXAS INSTRUMENTS LP2981A-33DBVR

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TI Texas Instruments
  • TEXAS INSTRUM
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • LP2981A-33 DBVR
  • LP2981A-33DBVR .
  • LP2981A33DBVR