Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Texas Instruments LP2966IMM-5050

Dual 150mA Ultra Low-Dropout Regulator 8-VSSOP -40 to 125

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments LP2966IMM-5050.

Texas Instruments

Datasheet21 pages13 years ago

National Semiconductor

Farnell

Related Parts

Ic, volt Regulator, fixed,+3V,+3.3V, cmos, t; |Microchip Technology TC1301A-ADAVUATR
Ic, volt Regulator, fixed,+1.8V & +3.3V, cm; |Microchip Technology TC1301B-APAVUA
Ic, volt Regulator, fixed,+2.6V & +2.8V, cm; |Microchip Technology TC1301B-FHAVUA
LDO Regulator, 80 mA, 1 V, Dual Output, High PSRR, Low Noise, with On/Off Control Vout: 2.5 V
LDO Regulator, 80 mA, 1 V, Dual Output, High PSRR, Low Noise, with On/Off Control Vout: 2.8 V
LDO Regulator, 80 mA, 1 V, Dual Output, High PSRR, Low Noise, with On/Off Control Vout: 3.0 V

Descriptions

Descriptions of Texas Instruments LP2966IMM-5050 provided by its distributors.

Dual 150mA Ultra Low-Dropout Regulator 8-VSSOP -40 to 125
LP2966 Tape & Reel (TR) Surface Mount Over Current Over Temperature Short Circuit voltage regulator linear 135mV 860mum 150mA -40C~125C
V REG LDO +5.0V, SMD, 2966, MSOP8; Voltage Regulator Type:Positive Fixed LDO; Voltage, Input Max:7V; Voltage, Output Max:5V; Max Output Current:0.15A; Voltage, Dropout:0.135V; Percentage Accuracy:1%; No. of Outputs:2; Voltage, Supply Min:2.7V; Voltage, Supply Max:7V; Termination Type:SMD; Case Style:MSOP; No. of Pins:8; Operating Temperature Range:-40°C to +85°C; Temp, Op. Max:85°C; Temp, Op. Min:-40°C; Base Number:2966; IC Generic Number:2966; Tolerance, Operating Voltage +:1%; Voltage, Input Min:5.135V; Voltage, Output:5V; Voltage:5V

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TI Texas Instruments
  • TEXAS INSTRUM
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • LP2966IMM-5050.
  • LP2966IMM5050