Texas Instruments LP2953IM/NOPB

250-mA, 30-V, low-dropout voltage regulator with power good & enable 16-SOIC -40 to 125
$ 2.297
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments LP2953IM/NOPB.

Texas Instruments

Datasheet41 pages11 years ago
Official datasheet0 pages0 years ago
Datasheet32 pages13 years ago
Technical Drawing2 pages15 years ago

Farnell

Newark

SHENGYU ELECTRONICS

Inventory History

3 month trend:
+2.27%

CAD Models

Download Texas Instruments LP2953IM/NOPB symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
EE Concierge
SymbolFootprint
SnapEDA
Footprint
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Lifecycle StatusProduction (Last Updated: 1 day ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 1 day ago)

Related Parts

Texas InstrumentsLP2953AIM/NOPB
250-mA, 30-V, low-dropout voltage regulator with power good & enable 16-SOIC -40 to 125
Texas InstrumentsLP2952IM
250-mA, 30-V, low-dropout voltage regulator with power good & enable 16-SOIC -40 to 125
Texas InstrumentsLP2952IM/NOPB
250-mA, 30-V, low-dropout voltage regulator with power good & enable 16-SOIC -40 to 125
LDO Regulator Pos 5V 0.25A 16-Pin SOIC W EP T/R
LDO Regulator Pos 5V 0.25A 16-Pin SOIC W EP T/R
LDO Regulator, 200 mA, 40 V, 275 µA IQ, High PSRR, with Enable, Reset and Watchdog

Descriptions

Descriptions of Texas Instruments LP2953IM/NOPB provided by its distributors.

250-mA, 30-V, low-dropout voltage regulator with power good & enable 16-SOIC -40 to 125
LDO Regulator Pos 1.23V to 29V 0.25A 16-Pin SOIC N Rail
32dB 170μA positive electrode Adjustable (Fixed) 250mA 1 1.23V 20V 29V 30V 800mV@ 250mA 0.2% 0.2% SOIC-16 SMD mount 1.5mm(height)
LP2953 Tube Surface Mount Over Current Over Temperature Reverse Polarity voltage regulator linear 470mV 1.75mm 250mA -40C~125C
Output Type:Adjustable; Input Voltage Min:-20V; Input Voltage Max:30V; Output Voltage Min:1.23V; Output Voltage Max:29V; Output Current Max:250Ma; Dropout Voltage Typ @ Current:470Mv; Ic Case/Package:Soic; No. Of Pins:16Pins Rohs Compliant: Yes |TEXAS INSTRUMENTS LP2953IM/NOPB.
IC, LDO REG; Primary Input Voltage:30V; Output Voltage Adjustable Range:1.23V to 29V; Dropout Voltage Vdo:470mV; No. of Pins:16; Output Current:250mA; Voltage Regulator Case Style:SOIC; Operating Temperature Range:-40°C to +125°C; SVHC:No SVHC (19-Dec-2011); Base Number:2953; Input Voltage Max:30V; No. of Outputs:1; Output Current Max:250mA; Output Voltage:29V; Output Voltage Max:29V; Package / Case:SOIC; Supply Voltage Max:30V; Termination Type:SMD; Voltage Regulator Type:LDO Adjustable Positive

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TI Texas Instruments
  • TEXAS INSTRUM
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • LP2953IM/NOPB.
  • LP2953IMNOPB