Texas Instruments LP2952IM/NOPB

250-mA, 30-V, low-dropout voltage regulator with power good & enable 16-SOIC -40 to 125
$ 1.895
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments LP2952IM/NOPB.

Texas Instruments

Datasheet41 pages11 years ago
Official datasheet0 pages0 years ago
Datasheet32 pages13 years ago
Technical Drawing2 pages15 years ago

Newark

Future Electronics

SHENGYU ELECTRONICS

RS (Formerly Allied Electronics)

Inventory History

3 month trend:
-0.81%

CAD Models

Download Texas Instruments LP2952IM/NOPB symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
EE Concierge
SymbolFootprint
SnapEDA
SymbolFootprint
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Lifecycle StatusProduction (Last Updated: 1 day ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 1 day ago)

Related Parts

Texas InstrumentsLP2952IM
250-mA, 30-V, low-dropout voltage regulator with power good & enable 16-SOIC -40 to 125
Texas InstrumentsLP2953IM/NOPB
250-mA, 30-V, low-dropout voltage regulator with power good & enable 16-SOIC -40 to 125
Texas InstrumentsLP2952IMX/NOPB
250-mA, 30-V, low-dropout voltage regulator with power good & enable 16-SOIC -40 to 125
LDO Regulator Pos 5V 0.25A 16-Pin SOIC W EP T/R
LDO Regulator Pos 5V 0.25A 16-Pin SOIC W EP T/R
LDO Regulator, 200 mA, 40 V, 275 µA IQ, High PSRR, with Enable, Reset and Watchdog

Descriptions

Descriptions of Texas Instruments LP2952IM/NOPB provided by its distributors.

250-mA, 30-V, low-dropout voltage regulator with power good & enable 16-SOIC -40 to 125
IC REG LIN POS ADJ 250MA 16SOIC / LP295x Adjustable Micropower Low-Dropout Voltage Regulators
Pwr Sply Func, Voltage Regulator, LDO, SOIC, VO 1.23 to 29V, Regline 0.03%,Vn 400uV
LDO Regulator Pos 1.23V to 29V 0.25A 16-Pin SOIC N Rail
Fixed/Adjustable Positive LDO Regulator, 1.23V Min, 29V Max, 0.8V Dropout, BIPolar, PDSO16
170μA positive electrode Adjustable (Fixed) 250mA 1 1.23V 20V 29V 30V 800mV@ 250mA 0.2% 0.2% SOIC-16 SMD mount 1.5mm(height)
LP2952 Tube Surface Mount Over Current Over Temperature Reverse Polarity voltage regulator linear 470mV 1.75mm 250mA -40C~125C
Linear Voltage Regulator IC; Voltage Regulator Type:LDO Linear; Input Voltage Primary Max:30V; Output Voltage Max:29V; Output Current Max:250mA; Dropout Voltage, Vdo:470mV; No. of Outputs:1; Output Voltage Adjustable Max, Vout:29V ;RoHS Compliant: Yes

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TI Texas Instruments
  • TEXAS INSTRUM
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • LP2952IMNOPB