Texas Instruments LP2952IM

250-mA, 30-V, low-dropout voltage regulator with power good & enable 16-SOIC -40 to 125
$ 1.651
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments LP2952IM.

Texas Instruments

Datasheet41 pages11 years ago
Official datasheet0 pages0 years ago
Datasheet36 pages11 years ago
Datasheet32 pages13 years ago
Technical Drawing2 pages15 years ago

element14

Farnell

Newark

iiiC

Inventory History

3 month trend:
+0.00%

CAD Models

Download Texas Instruments LP2952IM symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
EE Concierge
SymbolFootprint
SnapEDA
SymbolFootprint
3D
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Lifecycle StatusProduction (Last Updated: 2 years ago)
Manufacturer Lifecycle StatusLIFEBUY (Last Updated: 2 years ago)

Related Parts

Texas InstrumentsLP2953AIM/NOPB
250-mA, 30-V, low-dropout voltage regulator with power good & enable 16-SOIC -40 to 125
Texas InstrumentsLP2952AIM
250-mA, 30-V, low-dropout voltage regulator with power good & enable 16-SOIC -40 to 125
Texas InstrumentsLP2952IM/NOPB
250-mA, 30-V, low-dropout voltage regulator with power good & enable 16-SOIC -40 to 125
LDO Regulator Pos 5V 0.25A 16-Pin SOIC W EP T/R
LDO Regulator Pos 5V 0.25A 16-Pin SOIC W EP T/R
LDO Regulator, 200 mA, 40 V, 275 µA IQ, High PSRR, with Enable, Reset and Watchdog

Descriptions

Descriptions of Texas Instruments LP2952IM provided by its distributors.

250-mA, 30-V, low-dropout voltage regulator with power good & enable 16-SOIC -40 to 125
Adjustable (Fixed) Regulator, 250mA, 1.23V-30V, 800mV@250mA, ±0.2%, SOIC-16, SMD, 1.5mm H
LDO Regulator Pos 1.23V to 29V 0.25A 16-Pin SOIC N Rail
ADJUSTABLE MICROPOWER LOW-DROPOUT VOLTAGE REGULATOR Fixed/Adjustable Positive LDO Regulator, 1.23V Min, 29V Max, 0.8V Dropout, BIPolar, PDSO16
Linear Voltage Regulator IC; Voltage Regulator Type:LDO Linear; Input Voltage Primary Max:30V; Output Voltage Max:29V; Output Current Max:250mA; Dropout Voltage, Vdo:0.47V; Supply Voltage Max:30V; Termination Type:SMD ;RoHS Compliant: No
V REG LDO ADJ +1.23/29V, SMD, 2952; Primary Input Voltage:30V; Output Voltage Adjustable Range:1.23V to 29V; Dropout Voltage Vdo:470mV; No. of Pins:16; Output Current:250mA; Voltage Regulator Case Style:SOIC; Operating Temperature Range:-40°C to +125°C; SVHC:No SVHC (19-Dec-2011); Adjustable Output Voltage Max:29V; Adjustable Output Voltage Min:1.23V; Base Number:2952; IC Generic Number:2952; Input Voltage Max:30V; Input Voltage Min:-20V; No. of Outputs:1; Operating Temperature Max:125°C; Operating Temperature Min:-40°C; Output Current Max:0.25A; Output Voltage:29V; Output Voltage Max:29V; Output Voltage Min:1.23V; Package / Case:SOIC; Supply Voltage Max:30V; Supply Voltage Min:-20V; Termination Type:SMD; Voltage Regulator Type:Positive Adjustable

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TI Texas Instruments
  • TEXAS INSTRUM
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • LP2952IM .