Texas Instruments LP2951CSDX-3.3/NOPB

100-mA, 30-V, low-dropout voltage regulator with power good & enable 8-WSON -40 to 125
$ 0.717
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments LP2951CSDX-3.3/NOPB.

Texas Instruments

Datasheet50 pages11 years ago
Official datasheet0 pages0 years ago
Datasheet50 pages11 years ago
Datasheet38 pages13 years ago
Technical Drawing2 pages14 years ago
Datasheet30 pages14 years ago

HQonline

Inventory History

3 month trend:
-10.87%

CAD Models

Download Texas Instruments LP2951CSDX-3.3/NOPB symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
SymbolFootprint
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.717
$ 0.827
Stock
294,647
439,049
Authorized Distributors
2
2
Polarity
Positive
Positive
Output Type
Fixed
Fixed
Number of Regulators
1
1
Max Output Voltage
-
-
Min Output Voltage
-
-
Output Voltage
3.3 V
3.3 V
Output Current
100 mA
100 mA
Dropout Voltage
380 mV
380 mV
Power Supply Rejection Ratio (PSRR)
-
-
Case/Package
-
-
Number of Pins
8
8
Min Input Voltage
-
2.3 V
Max Input Voltage
30 V
30 V

Supply Chain

Lifecycle StatusProduction (Last Updated: 1 day ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 1 day ago)

Related Parts

Texas InstrumentsLP2951ACMX/NOPB
100-mA, 30-V, low-dropout voltage regulator with power good & enable 8-SOIC -40 to 125
Texas InstrumentsLP2951CMX/NOPB
100-mA, 30-V, low-dropout voltage regulator with power good & enable 8-SOIC -40 to 125
Texas InstrumentsLP2951ACM-3.3/NOPB
100-mA, 30-V, low-dropout voltage regulator with power good & enable 8-SOIC -40 to 125

Descriptions

Descriptions of Texas Instruments LP2951CSDX-3.3/NOPB provided by its distributors.

100-mA, 30-V, low-dropout voltage regulator with power good & enable 8-WSON -40 to 125
LDO Regulator Pos 3.3V 0.1A 8-Pin WSON EP T/R
Fixed Positive Standard Regulator, 3.3V, BIPolar, PDSO8
FIXED/ADJUSTABLE LP2951 Tape & Reel (TR) Surface Mount voltage regulator linear 380mV 800mum 100mA -40C~125C TJ
IC REG QUAD BUCK/LNR SYNC 24WQFN
IC REG LIN POS ADJ 100MA 8WSON / Linear Voltage Regulator IC Positive Adjustable (Fixed) 1 Output 100mA 8-WSON (4x4)
Low voltage differential Regulator (LDO)
LP2951 Mil-Aero Datasheet MNLP2951-X
51dB 120μA Positive Adjustable(Fixed) 100mA 1 1.235V 2.3V 29V 30V 600mV@100mA 0.2% 0.2% SON SMD, Adhesive Mount 4mm × 4mm × 800μm
IC REG LIN POS ADJ 100MA 8WSON
IC REG LDO 3.3V/ADJ 0.1A 8WSON

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TI Texas Instruments
  • TEXAS INSTRUM
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • LP2951CSDX-3.3NOPB
  • LP2951CSDX3.3/NOPB