Texas Instruments LP2951-30D

100-mA, 30-V, low-dropout voltage regulator with power good & enable 8-SOIC -40 to 125
$ 1.53
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments LP2951-30D.

Texas Instruments

Datasheet32 pages11 years ago
Official datasheet0 pages0 years ago
Datasheet31 pages14 years ago
Datasheet31 pages15 years ago
Technical Drawing2 pages15 years ago
Datasheet25 pages18 years ago

Augswan

Newark

DigiKey

iiiC

Inventory History

3 month trend:
-0.10%

CAD Models

Download Texas Instruments LP2951-30D symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
EE Concierge
SymbolFootprint
SnapEDA
SymbolFootprint
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 1.53
$ 1.38
Stock
316,061
965,188
Authorized Distributors
3
3
Polarity
Positive
Positive
Output Type
Adjustable, Fixed
Adjustable, Fixed
Number of Regulators
1
1
Max Output Voltage
3.03 V
3.03 V
Min Output Voltage
2.97 V
2.97 V
Output Voltage
-
30 V
Output Current
100 mA
100 mA
Dropout Voltage
380 mV
380 mV
Power Supply Rejection Ratio (PSRR)
-
-
Case/Package
SOIC
SOIC
Number of Pins
8
8
Min Input Voltage
3.4 V
3.4 V
Max Input Voltage
30 V
30 V

Supply Chain

Lifecycle StatusProduction (Last Updated: 20 hours ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 20 hours ago)

Related Parts

Texas InstrumentsLP2951-33D
100-mA, 30-V, low-dropout voltage regulator with power good & enable 8-SOIC -40 to 125
Texas InstrumentsLP2951-33DR
100-mA, 30-V, low-dropout voltage regulator with power good & enable 8-SOIC -40 to 125
Texas InstrumentsLP2951-33DRG4
100-mA, 30-V, low-dropout voltage regulator with power good & enable 8-SOIC -40 to 125

Descriptions

Descriptions of Texas Instruments LP2951-30D provided by its distributors.

100-mA, 30-V, low-dropout voltage regulator with power good & enable 8-SOIC -40 to 125
57dB 120μA Positive Adjustable(Fixed) 100mA 1 1.235V 2V 30V 30V 600mV@100mA 0.2% 0.2%/V SOIC-8 SMD 4.9mm × 3.91mm × 1.58mm
Single Channel LDO Voltage Regulator; Dropout Voltage, Vdo:380mV; No. of Pins:8; Operating Temperature Range:-40°C to +125°C; Output Current:100mA; Leaded Process Compatible:Yes; Operating Temp. Max:125°C ;RoHS Compliant: Yes

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TI Texas Instruments
  • TEXAS INSTRUM
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.