Texas Instruments LP2950-30LPE3

Single Output LDO, 100mA, Fixed(3.0V), Wide Vin Range 3-TO-92 -40 to 125

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments LP2950-30LPE3.

Texas Instruments

Datasheet31 pages14 years ago
Datasheet31 pages15 years ago

Alternate Parts

Price @ 1000
$ 0.314
Stock
24,120
231,304
Authorized Distributors
0
2
Polarity
Positive
Positive
Output Type
Fixed
Fixed
Number of Regulators
1
1
Max Output Voltage
3.03 V
3.03 V
Min Output Voltage
2.97 V
2.97 V
Output Voltage
3 V
3 V
Output Current
100 mA
100 mA
Dropout Voltage
380 mV
380 mV
Power Supply Rejection Ratio (PSRR)
-
-
Case/Package
TO-226-3
TO-92
Number of Pins
3
3
Min Input Voltage
3.4 V
3.4 V
Max Input Voltage
30 V
30 V

Descriptions

Descriptions of Texas Instruments LP2950-30LPE3 provided by its distributors.

Single Output LDO, 100mA, Fixed(3.0V), Wide Vin Range 3-TO-92 -40 to 125
Bulk RoHS Compliant Matte Tin (Sn) BOTTOM voltage regulator linear 380mV 100mA 125C
LDO Regulator Pos 3V 0.1A 3-Pin TO-92 Bulk
IC,VOLT REGULATOR,FIXED,+3V,BIPOLAR,SIP,3PIN,PLASTIC
FIXED POSITIVE SINGLE OUTPUT LDO REGULATOR; No. of Terminals: 3; Package Code: TO-92; Terminal Form: WIRE; Maximum Input Voltage Absolute: 30 V; Maximum Voltage Tolerance: 2.4 %;

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TI Texas Instruments
  • TEXAS INSTRUM
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.