Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Texas Instruments LP2950-30LPRE3

100-mA, 30-V, low-dropout voltage regulator with low IQ 3-TO-92 -40 to 125
$ 0.314
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments LP2950-30LPRE3.

Inventory History

3 month trend:
-0.60%

CAD Models

Download Texas Instruments LP2950-30LPRE3 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
EE Concierge
SymbolFootprint
SnapEDA
Footprint
3D
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Lifecycle StatusProduction (Last Updated: 2 years ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 2 days ago)

Descriptions

Descriptions of Texas Instruments LP2950-30LPRE3 provided by its distributors.

100-mA, 30-V, low-dropout voltage regulator with low IQ 3-TO-92 -40 to 125
IC REG LINEAR 3V 100MA TO92-3 Linear Voltage Regulator IC Positive Fixed 1 Output 100mA TO-92-3
57dB 120μA positive electrode Fixed 100mA 1 3V 2V 3V 30V 600mV@ 100mA 0.2% 0.2%/V TO-92-3 Through hole mounting,glue mount 4.83mm*3.43mm*3.68mm
LP2950 Tape & Reel (TR) Through Hole Over Current Over Temperature Short Circuit voltage regulator linear 380mV 5.34mm 100mA -40C~125C TJ
FIXED POSITIVE SINGLE OUTPUT LDO REGULATOR; No. of Terminals: 3; Package Code: TO-92; Terminal Form: WIRE; Maximum Input Voltage Absolute: 30 V; Maximum Voltage Tolerance: 3 %;

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TI Texas Instruments
  • TEXAS INSTRUM
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.