Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Texas Instruments LP2904D

IC OPAMP GP 2 CIRCUIT 8SOIC General Purpose Amplifier 2 Circuit 8-SOIC
$ 0.946
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments LP2904D.

Texas Instruments

Datasheet10 pages12 years ago
Official datasheet0 pages0 years ago
Datasheet10 pages15 years ago
Technical Drawing2 pages15 years ago
Datasheet9 pages18 years ago

iiiC

DigiKey

Inventory History

3 month trend:
+0.00%

CAD Models

Download Texas Instruments LP2904D symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
SnapEDA
Footprint
3D
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.946
$ 0.527
Stock
243,793
374,548
Authorized Distributors
3
2
Case/Package
SOIC
SOIC
Number of Pins
8
8
Number of Circuits
2
2
Slew Rate
0.05 V/µs
0.05 V/µs
Gain Bandwidth Product
100 kHz
100 kHz
Input Offset Voltage (Vos)
2 mV
4 mV
Power Supply Rejection Ratio (PSRR)
-
80 dB
Common Mode Rejection Ratio
80 dB
80 dB
Min Supply Voltage
3 V
3 V
Max Supply Voltage
32 V
32 V
Operating Supply Current
85 µA
85 µA

Supply Chain

Lifecycle StatusObsolete (Last Updated: 1 day ago)
Manufacturer Lifecycle StatusOBSOLETE (Last Updated: 1 day ago)

Engineering Resources

View Evaluation kits and Reference designs for Texas Instruments LP2904D.

Related Parts

Texas InstrumentsLP2904DR
ROHS3Compliant EAR99 LP2904 Tape & Reel (TR) op amp buffer circuit 4.9mm 0.01muA 4mV 100kHz
Texas InstrumentsLP358DR
ROHS3Compliant EAR99 LP358 Tape & Reel (TR) op amp buffer circuit 4.9mm 0.01muA 4mV 100kHz
Texas InstrumentsLP358D
IC OPAMP GP 2 CIRCUIT 8SOIC General Purpose Amplifier 2 Circuit 8-SOIC
STMicroelectronicsTS27L2BIDT
Operational Amplifier, 8 Func, 3500uV Offset-Max, CMOS, PDSO2
STMicroelectronicsTS27L2IDT
TS27L2C Series 16 V 1 pA 100 kHz CMOS Dual Operational Amplifier - SOIC-8
STMicroelectronicsTS27L2ACDT
TS27L2 Series 16 V 0.1 MHz Low Power CMOS Dual Operational Amplifier - SOIC-8

Descriptions

Descriptions of Texas Instruments LP2904D provided by its distributors.

IC OPAMP GP 2 CIRCUIT 8SOIC General Purpose Amplifier 2 Circuit 8-SOIC
Op Amp Dual Low Power Amplifier ±16V/32V 8-Pin SOIC Tube
Dual, 32-V, 100-kHz, low Iq (21-µA/ch), 4-mV offset voltage op amp with -40°C to 85°C operation 8-SOIC -40 to 85
54μA(x2 Channels) 50mV/μs 100KHz shutdown 10mA 2 2 ±16V,32V 2mV 2nA General Purpose SOIC-8 SMD mount 4.9mm*3.91mm*1.58mm
Operational Amplifier (Op-Amp) IC; No. of Amplifiers:2; Op Amp Type:Low Power; Gain Bandwidth -3db:100kHz; Slew Rate:50V/ms; Supply Voltage Min:3V; Supply Voltage Max:32V; No. of Pins:8; Operating Temperature Range:-40°C to +85°C ;RoHS Compliant: Yes

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TI Texas Instruments
  • TEXAS INSTRUM
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.