Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Texas Instruments LP2902D

Ultra-low-power Quadruple Operational Amplifiers | IC Opamp Gp 4 Circuit 14SOIC
$ 0.702
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments LP2902D.

Texas Instruments

Technical Drawing4 pages1 year ago
Official datasheet0 pages0 years ago
Datasheet12 pages12 years ago
Datasheet11 pages15 years ago
Technical Drawing2 pages15 years ago
Datasheet10 pages18 years ago

SHENGYU ELECTRONICS

iiiC

DigiKey

Inventory History

3 month trend:
+23.83%

CAD Models

Download Texas Instruments LP2902D symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
SnapEDA
SymbolFootprint
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.702
$ 0.364
Stock
215,037
457,244
Authorized Distributors
4
4
Case/Package
SOIC
SOIC
Number of Pins
14
14
Number of Circuits
4
4
Slew Rate
0.05 V/µs
0.05 V/µs
Gain Bandwidth Product
100 kHz
100 kHz
Input Offset Voltage (Vos)
4 mV
4 mV
Power Supply Rejection Ratio (PSRR)
-
-
Common Mode Rejection Ratio
80 dB
80 dB
Min Supply Voltage
3 V
3 V
Max Supply Voltage
32 V
32 V
Operating Supply Current
85 µA
85 µA

Supply Chain

Lifecycle StatusObsolete (Last Updated: 20 hours ago)
Manufacturer Lifecycle StatusOBSOLETE (Last Updated: 20 hours ago)

Engineering Resources

View Evaluation kits and Reference designs for Texas Instruments LP2902D.

Related Parts

Texas InstrumentsLP324D
IC OPAMP GP 4 CIRCUIT 14SOIC / General Purpose Amplifier 4 Circuit 14-SOIC
Texas InstrumentsLP2902DR
IC OPAMP GP 4 CIRCUIT 14SOIC General Purpose Amplifier 4 Circuit 14-SOIC
Texas InstrumentsLP324DR
ROHS3Compliant EAR99 LP324 Matte Tin (Sn) op amp buffer circuit 8.65mm 0.01muA 4mV 100kHz
STMicroelectronicsTS27L4AIDT
TS27L4 Series 16 V 10 uA 100 kHz CMOS Quad Operational Amplifier - SOIC-14

Descriptions

Descriptions of Texas Instruments LP2902D provided by its distributors.

ULTRA-LOW-POWER QUADRUPLE OPERATIONAL AMPLIFIERS | IC OPAMP GP 4 CIRCUIT 14SOIC
IC OPAMP GP 4 CIRCUIT 14SOIC General Purpose Amplifier 4 Circuit 14-SOIC
Op Amp Quad Low Power Amplifier ±16V/32V 14-Pin SOIC Tube
Operational Amplifiers - Op Amps Ultra-Lo-Pwr Quad Op Amp
Quad, 32-V, 100-kHz, low Iq (21-µA/ch), 4-mV offset voltage op amp with -40°C to 85°C operation 14-SOIC -40 to 85
85μA(x2 Channels) 50mV/μs 100KHz shutdown 10mA 4 4 ±16V,32V 2mV 2nA General Purpose SOIC-14 SMD mount 8.65mm*3.91mm*1.58mm
Operational Amplifier (Op-Amp) IC; No. of Amplifiers:4; Op Amp Type:Low Power; Gain Bandwidth -3db:100kHz; Slew Rate:50V/ms; Supply Voltage Min:3V; Supply Voltage Max:32V; No. of Pins:14; Operating Temperature Range:-40°C to +85°C ;RoHS Compliant: Yes

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TI Texas Instruments
  • TEXAS INSTRUM
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.