Texas Instruments LOG104AIDR

IC Opamp Logarithmic 45KHZ 8SOIC

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments LOG104AIDR.

Texas Instruments

Datasheet15 pages18 years ago

Newark

DigiKey

Sierra IC

CAD Models

Download Texas Instruments LOG104AIDR symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 15.504
$ 15.504
Stock
219,567
8,062,019
8,062,019
Authorized Distributors
0
5
5
Case/Package
SOIC
SOIC
SOIC
Number of Pins
8
8
8
Number of Circuits
1
1
1
Slew Rate
0.5 V/µs
-
-
Gain Bandwidth Product
-
-
-
Input Offset Voltage (Vos)
300 µV
1.5 mV
1.5 mV
Power Supply Rejection Ratio (PSRR)
-
106.02 dB
106.02 dB
Common Mode Rejection Ratio
105 dB
105 dB
105 dB
Min Supply Voltage
-
4.5 V
4.5 V
Max Supply Voltage
-
18 V
18 V
Operating Supply Current
1 mA
1 mA
1 mA

Related Parts

Analog DevicesMAX9918ASA+
SP Amp Current Sense Amp Single R-R O/P 5.5V 8-Pin SOIC EP / IC OPAMP CURR SENSE 75KHZ 8SOIC
Analog DevicesMAX4461TESA
SP Amp INSTR Amp Single R-R O/P 5.25V 8-Pin SOIC N
RenesasEL8172FSZ
EL8172 Series 5.5 V 170 kHz Micropower Instrumentation Amplifier -SOIC-8
MicrochipMCP6V01-E/SN
MCP6V01 Series 5.5 V 1.3 MHz 300 uA Auto-Zeroed Operational Amplifier-SOIC-8
ROHS3Compliant EAR99 LM201A Tin (Sn) op amp buffer circuit 5mm 0.075muA 2mV 1000kHz
MicrochipMCP6V03-E/SN
MCP6V03 Series 5.5 V 1.3 MHz 300 uA Auto-Zeroed Operational Amplifier - SOIC-8

Descriptions

Descriptions of Texas Instruments LOG104AIDR provided by its distributors.

IC OPAMP LOGARITHMIC 45KHZ 8SOIC
LOG OR ANTILOG AMPLIFIER; Temperature Grade: COMMERCIAL EXTENDED; No. of Terminals: 8; Package Code: SOP; Package Shape: RECTANGULAR; Surface Mount: YES;
Logarithmic Amplifier IC; Scale Factor, V/Decade:0.5; Input Current:100nA; Input Offset Voltage:1.5mV; Supply Voltage Min:4.5V; Supply Voltage Max:18V; No. of Pins:8; Operating Temperature Range:-40°C to +85°C ;RoHS Compliant: Yes

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TI Texas Instruments
  • TEXAS INSTRUM
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.