What’s new: Find the right parts faster with our redesigned experience

Learn more

Texas Instruments LMX2582RHAT

5.5-GHz high performance, wideband PLLatinum RF synthesizer 40-VQFN -40 to 85
$ 15.7
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments LMX2582RHAT.

Texas Instruments

Official datasheet0 pages0 years ago
Technical Drawing2 pages5 years ago
Datasheet6 pages10 years ago
Technical Drawing2 pages14 years ago

Upverter

Newark

Augswan

Farnell

Inventory History

3 month trend:
-28.10%

CAD Models

Download Texas Instruments LMX2582RHAT symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
EE Concierge
SymbolFootprint
SnapEDA
Footprint
3D
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 15.7
$ 12.25
Stock
151,850
330,797
Authorized Distributors
2
1
Frequency
-
-
Max Frequency
5.5 GHz
-
Max Power Dissipation
-
-
Max Operating Temperature
85 °C
85 °C
Min Operating Temperature
-40 °C
-40 °C
Case/Package
VQFN
VQFN
Packaging
Cut Tape
-
Max Supply Current
-
-
Operating Supply Current
-
-
Operating Supply Voltage
-
-

Supply Chain

Lifecycle StatusProduction (Last Updated: 1 week ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 1 week ago)

Related Parts

Texas InstrumentsMSP430F2370IRHAT
16 MHz MCU with 32KB Flash, 2KB SRAM, comparator, I2C/SPI/UART, HW multiplier 40-VQFN -40 to 85
Texas InstrumentsMSP430FR5739IRHAT
24 MHz MCU with 16KB FRAM, 1KB SRAM, 10-bit ADC , comparator, UART/SPI/I2C, timer 40-VQFN -40 to 85
Texas InstrumentsMSP430G2955IRHA40R
56KB 1.8V~3.6V MSP430 16MHz 32 QFN-40-EP(6x6) Microcontroller Units (MCUs/MPUs/SOCs) ROHS

Descriptions

Descriptions of Texas Instruments LMX2582RHAT provided by its distributors.

5.5-GHz high performance, wideband PLLatinum RF synthesizer 40-VQFN -40 to 85
IC RF SYNTHESIZER 40VQFN / Clock Generator 5MHz to 1.4GHz-IN 5500MHz-OUT 40-Pin VQFN EP T/R
PLL, SYNTHESIZER/VCO, 5.5GHZ, VQFN-40; Frequency: 5.5GHz; PLL Type: Synthesizer & VCO; No. of Pins: 40Pins; PLL Case Style: VQFN; Supply Voltage Min: 3.15V; Supply Voltage Max: 3.45V; Oper; Available until stocks are exhausted

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TEXAS INSTRUM
  • TI Texas Instruments
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • LMX2582RHAT .