Texas Instruments LMX2572LPRHAT

2-GHz low power wideband RF synthesizer with FSK modulation 40-VQFN -40 to 85
$ 10.697
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments LMX2572LPRHAT.

Texas Instruments

Technical Drawing2 pages5 years ago
Official datasheet0 pages0 years ago
Technical Drawing2 pages15 years ago

SHENGYU ELECTRONICS

CAD Models

Download Texas Instruments LMX2572LPRHAT symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
EE Concierge
SymbolFootprint
SnapEDA
SymbolFootprint
3D
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 10.697
$ 8.485
Stock
204,035
175,335
Authorized Distributors
1
0
Case/Package
VQFN
VQFN
Number of Pins
40
40
PLL
Yes
-
Input
-
-
Max Frequency
2 GHz
-
Number of Outputs
1
-
Min Supply Voltage
3 V
-
Max Supply Voltage
3.5 V
-

Supply Chain

Lifecycle StatusProduction (Last Updated: 21 hours ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 21 hours ago)

Engineering Resources

View Evaluation kits and Reference designs for Texas Instruments LMX2572LPRHAT.

Descriptions

Descriptions of Texas Instruments LMX2572LPRHAT provided by its distributors.

2-GHz low power wideband RF synthesizer with FSK modulation 40-VQFN -40 to 85
Clock Generator/Frequency Synthesizer /PLL
Clock Generator 5MHz to 250MHz-IN 6400MHz-OUT 40-Pin VQFN EP T/R
RF Synthesizer 12.5MHz to 2GHz FSK 3.3V 40-Pin VQFN T/R

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TI Texas Instruments
  • TEXAS INSTRUM
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.