Texas Instruments LMX2572LPRHAR

2-GHz low power wideband RF synthesizer with FSK modulation 40-VQFN -40 to 85
$ 10.29
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments LMX2572LPRHAR.

Texas Instruments

Technical Drawing2 pages5 years ago
Official datasheet0 pages0 years ago
Technical Drawing2 pages15 years ago

EBEE

Inventory History

3 month trend:
-100%

CAD Models

Download Texas Instruments LMX2572LPRHAR symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
SnapEDA
Footprint
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 10.29
$ 11.621
Stock
197,028
193,383
Authorized Distributors
1
1
Case/Package
VQFN
VQFN
Number of Pins
40
40
PLL
-
Yes
Input
-
-
Max Frequency
-
2 GHz
Number of Outputs
-
1
Min Supply Voltage
-
3 V
Max Supply Voltage
-
3.5 V

Supply Chain

Lifecycle StatusProduction (Last Updated: 2 days ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 2 days ago)

Engineering Resources

View Evaluation kits and Reference designs for Texas Instruments LMX2572LPRHAR.

Descriptions

Descriptions of Texas Instruments LMX2572LPRHAR provided by its distributors.

2-GHz low power wideband RF synthesizer with FSK modulation 40-VQFN -40 to 85
Clock Generator/Frequency Synthesizer /PLL
QUAD Active NO LEAD Surface Mount clock generator ic 8Weeks -40C~85C TA 6mm 2GHz
2GHz QFN-40-EP(6x6) Clock Generators / Frequency Synthesizers / PLL ROHS
RF Synthesizer 12.5MHz to 2GHz FSK 3.3V 40-Pin VQFN T/R

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TI Texas Instruments
  • TEXAS INSTRUM
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.