Texas Instruments LMV824DR

Quad Low-Voltage Operational Amplifers with Rail-To-Rail Outputs 14-SOIC -40 to 85
$ 0.631

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments LMV824DR.

Texas Instruments

Datasheet32 pages11 years ago
Official datasheet0 pages0 years ago
Technical Drawing2 pages15 years ago
Datasheet35 pages18 years ago

Augswan

Newark

iiiC

Verical

Inventory History

3 month trend:
+0.00%

CAD Models

Download Texas Instruments LMV824DR symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.631
$ 0.767
Stock
324,534
219,320
Authorized Distributors
2
2
Case/Package
SOIC
SOIC
Number of Pins
14
14
Number of Circuits
4
4
Slew Rate
1.9 V/µs
1.9 V/µs
Gain Bandwidth Product
5.5 MHz
5.5 MHz
Input Offset Voltage (Vos)
3.5 mV
3.5 mV
Power Supply Rejection Ratio (PSRR)
-
-
Common Mode Rejection Ratio
72 dB
72 dB
Min Supply Voltage
2.5 V
2.5 V
Max Supply Voltage
5 V
5 V
Operating Supply Current
1 mA
1 mA

Related Parts

Texas InstrumentsLMV824ID
Quad Low-Voltage Operational Amplifers with ail-To- ail Outputs 14-SOIC -40 to 125
Texas InstrumentsLMV824IDR
Quad Low-Voltage Operational Amplifers with Rail-To-Rail Outputs 14-SOIC -40 to 125
Texas InstrumentsLMV824D
LOW-VOLTAGE RAIL-TO-RAIL OUTPUT OPERATIONAL AMPLIFIERS | IC OPAMP GP 4 CIRCUIT 14SOIC
Operational Amplifier, 5Mhz, Rail to Rail Output, High Output Drive Op-Amp
STMicroelectronicsLMV824IDT
LMV82x Series 5.5 V 5.5 MHz General Purpose Operational Amplifier - SOIC-14
ROHS3Compliant EAR99 MC33179 Tape & Reel (TR) op amp buffer circuit 8.75mm 0.6muA 3mV 3000kHz

Descriptions

Descriptions of Texas Instruments LMV824DR provided by its distributors.

Quad Low-Voltage Operational Amplifers with Rail-To-Rail Outputs 14-SOIC -40 to 85
LOW-VOLTAGE RAIL-TO-RAIL OUTPUT OPERATIONAL AMPLIFIERS | IC OPAMP GP 4 CIRCUIT 14SOIC
Operational Amplifier, 4 Func, 4000uV Offset-Max, BIPolar, PDSO14
1mA 1.9V/μs 42nV/rtHz@ 5V 5.5MHz Rail to Rail 45mA 4 4 ±2.5V,5V 1mV 40nA General Purpose SOIC-14 SMD mount 1.5mm(height)
Operational Amplifier (Op-Amp) IC; No. of Amplifiers:4; Op Amp Type:Low Power; Gain Bandwidth -3db:5.5MHz; Slew Rate:1.9V/µs; Supply Voltage Min:2.5V; Supply Voltage Max:5V; No. of Pins:14 ;RoHS Compliant: Yes

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TI Texas Instruments
  • TEXAS INSTRUM
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.