Texas Instruments LMV824D

Low-voltage Rail-to-rail Output Operational Amplifiers | IC Opamp Gp 4 Circuit 14SOIC
$ 0.767

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments LMV824D.

Texas Instruments

Datasheet32 pages11 years ago
Official datasheet0 pages0 years ago
Technical Drawing2 pages15 years ago
Datasheet35 pages18 years ago

Augswan

Newark

iiiC

Verical

Inventory History

3 month trend:
+0.00%

Alternate Parts

Price @ 1000
$ 0.767
$ 0.631
Stock
223,117
323,291
Authorized Distributors
2
2
Case/Package
SOIC
SOIC
Number of Pins
14
14
Number of Circuits
4
4
Slew Rate
1.9 V/µs
1.9 V/µs
Gain Bandwidth Product
5.5 MHz
5.5 MHz
Input Offset Voltage (Vos)
3.5 mV
3.5 mV
Power Supply Rejection Ratio (PSRR)
-
-
Common Mode Rejection Ratio
72 dB
72 dB
Min Supply Voltage
2.5 V
2.5 V
Max Supply Voltage
5 V
5 V
Operating Supply Current
1 mA
1 mA

Related Parts

Texas InstrumentsLMV824IDR
Quad Low-Voltage Operational Amplifers with Rail-To-Rail Outputs 14-SOIC -40 to 125
Texas InstrumentsLMV824DR
Quad Low-Voltage Operational Amplifers with Rail-To-Rail Outputs 14-SOIC -40 to 85
Texas InstrumentsLMV824ID
Quad Low-Voltage Operational Amplifers with ail-To- ail Outputs 14-SOIC -40 to 125
STMicroelectronicsLMV824IDT
LMV82x Series 5.5 V 5.5 MHz General Purpose Operational Amplifier - SOIC-14
Operational Amplifier, 5Mhz, Rail to Rail Output, High Output Drive Op-Amp
MC Series 2 V/us 36 V SMT Low Power Low Noise Operational Amplifier - SOIC-14

Descriptions

Descriptions of Texas Instruments LMV824D provided by its distributors.

LOW-VOLTAGE RAIL-TO-RAIL OUTPUT OPERATIONAL AMPLIFIERS | IC OPAMP GP 4 CIRCUIT 14SOIC
Quad Low-Voltage Operational Amplifers with ail-To- ail Outputs 14-SOIC -40 to 85
Operational Amplifier (Op-Amp) IC; No. of Amplifiers:4; Op Amp Type:Low Voltage; Gain Bandwidth -3db:5.5MHz; Slew Rate:1.7V/µs; Supply Voltage Min:2.7V; Supply Voltage Max:5.5V; No. of Pins:14 ;RoHS Compliant: Yes

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TI Texas Instruments
  • TEXAS INSTRUM
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.