Texas Instruments LMV821IDBVT

Single Low-Voltage Operational Amplifers with ail-To- ail Outputs 5-SOT-23 -40 to 125

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments LMV821IDBVT.

Texas Instruments

Datasheet32 pages11 years ago
Official datasheet0 pages0 years ago
Technical Drawing2 pages11 years ago
Datasheet35 pages18 years ago

DigiKey

CAD Models

Download Texas Instruments LMV821IDBVT symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 1.065
Stock
185,116
525,018
Authorized Distributors
0
2
Case/Package
SOT-23-5
SOT-23-5
Number of Pins
5
5
Number of Circuits
1
1
Slew Rate
1.9 V/µs
1.9 V/µs
Gain Bandwidth Product
5.5 MHz
5.5 MHz
Input Offset Voltage (Vos)
3.5 mV
3.5 mV
Power Supply Rejection Ratio (PSRR)
-
-
Common Mode Rejection Ratio
72 dB
72 dB
Min Supply Voltage
2.5 V
2.5 V
Max Supply Voltage
5 V
5 V
Operating Supply Current
300 µA
300 µA

Related Parts

Texas InstrumentsLMV821DBVT
Single Low-Voltage Operational Amplifers with ail-To- ail Outputs 5-SOT-23 -40 to 85
Texas InstrumentsLMV821DBVR
Single Low-Voltage Operational Amplifers with Rail-To-Rail Outputs 5-SOT-23 -40 to 85
Texas InstrumentsLMV821DBVRE4
Single Low-Voltage Operational Amplifers with Rail-To-Rail Outputs 5-SOT-23 -40 to 85
STMicroelectronicsLMV821IYLT
Op Amp Single Low Power Amplifier R-R O/P 5.5V Automotive 5-Pin SOT-23 T/R
STMicroelectronicsLMV821ILT
LMV82x Series 5.5 V 5.5 MHz General Purpose Operational Amplifier - SOT-23-5
STMicroelectronicsLMV821AILT
LMV82xA Series 5.5 V 5.5 MHz General Purpose Operational Amplifier - SOT-23-5

Descriptions

Descriptions of Texas Instruments LMV821IDBVT provided by its distributors.

Single Low-Voltage Operational Amplifers with ail-To- ail Outputs 5-SOT-23 -40 to 125
OP Amp Single GP R-R O/P 5V 5-Pin SOT-23 T/R
Operational Amplifiers - Op Amps Single Low-Voltage Low Power RRO
IC OPAMP GP 5.5MHZ RRO SOT23-5
Operational Amplifier (Op-Amp) IC; No. of Amplifiers:1; Op Amp Type:Low Power; Gain Bandwidth -3db:5.5MHz; Slew Rate:1.9V/µs; Supply Voltage Min:2.5V; Supply Voltage Max:5V; No. of Pins:5 ;RoHS Compliant: Yes

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TI Texas Instruments
  • TEXAS INSTRUM
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.