Texas Instruments LMV821DBVT

Single Low-Voltage Operational Amplifers with ail-To- ail Outputs 5-SOT-23 -40 to 85
$ 1.35

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments LMV821DBVT.

Texas Instruments

Datasheet32 pages11 years ago
Official datasheet0 pages0 years ago
Technical Drawing2 pages11 years ago
Datasheet35 pages18 years ago

Farnell

element14 APAC

DigiKey

Inventory History

3 month trend:
+0.00%

CAD Models

Download Texas Instruments LMV821DBVT symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 1.35
$ 1.065
Stock
258,071
202,245
Authorized Distributors
2
2
Case/Package
SOT-23-5
SOT-23-5
Number of Pins
5
5
Number of Circuits
1
1
Slew Rate
1.9 V/µs
1.9 V/µs
Gain Bandwidth Product
5.5 MHz
5.5 MHz
Input Offset Voltage (Vos)
3.5 mV
3.5 mV
Power Supply Rejection Ratio (PSRR)
-
-
Common Mode Rejection Ratio
72 dB
72 dB
Min Supply Voltage
2.5 V
2.5 V
Max Supply Voltage
5 V
5 V
Operating Supply Current
300 µA
300 µA

Related Parts

Texas InstrumentsLMV821IDBVR
Single Low-Voltage Operational Amplifers with Rail-To-Rail Outputs 5-SOT-23 -40 to 125
Texas InstrumentsLMV821IDBVT
Single Low-Voltage Operational Amplifers with ail-To- ail Outputs 5-SOT-23 -40 to 125
STMicroelectronicsLMV821IYLT
Op Amp Single Low Power Amplifier R-R O/P 5.5V Automotive 5-Pin SOT-23 T/R
STMicroelectronicsLMV821ILT
LMV82x Series 5.5 V 5.5 MHz General Purpose Operational Amplifier - SOT-23-5
STMicroelectronicsLMV821AILT
LMV82xA Series 5.5 V 5.5 MHz General Purpose Operational Amplifier - SOT-23-5
Texas InstrumentsLMV821M5X
Single, 5.5-V, 5.6-MHz, RRO operational amplifier 5-SOT-23 -40 to 85

Descriptions

Descriptions of Texas Instruments LMV821DBVT provided by its distributors.

Single Low-Voltage Operational Amplifers with ail-To- ail Outputs 5-SOT-23 -40 to 85
SINGLE LOW-VOLTAGE RAIL-TO-RAIL OUTPUT OPERATIONAL AMPLIFIER
OP AMP, LOW VOLT RRO/P, SOT-23-5; Op Amp Type:Low Voltage; No. of Amplifiers:1; Bandwidth:5.5MHz; Slew Rate:1.7V/µs; Supply Voltage Range:2.5V to 5V; Amplifier Case Style:SOT-23; No. of Pins:5; Operating Temperature Range:-40°C to +85°C; SVHC:No SVHC (19-Dec-2011); Amplifier Type:Rail - Rail Output (RRO); Base Number:821; Gain Bandwidth:5.5MHz; I/O Type:Rail-Rail Outputs; IC Generic Number:821; Input Offset Voltage Max:3.5mV; Logic Function Number:821; Operating Temperature Max:85°C; Operating Temperature Min:-40°C; Package / Case:SOT-23; Slew Rate:2V/µs; Supply Voltage + Nom:5.5V; Supply Voltage Max:5V; Supply Voltage Min:2.5V; Termination Type:SMD

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TI Texas Instruments
  • TEXAS INSTRUM
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.