Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Texas Instruments LMV794MMX/NOPB

IC OPAMP GP 88MHZ RRO 8VSSOP / Op Amp Single Low Noise Amplifier R-R O/P 5.5V 8-Pin VSSOP T/R
$ 1.051
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments LMV794MMX/NOPB.

Texas Instruments

Technical Drawing4 pages2 years ago
Official datasheet0 pages0 years ago
Datasheet33 pages11 years ago
Datasheet33 pages13 years ago
Datasheet24 pages14 years ago
Technical Drawing2 pages20 years ago

Inventory History

3 month trend:
-0.06%

CAD Models

Download Texas Instruments LMV794MMX/NOPB symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
EE Concierge
SymbolFootprint
SnapEDA
Footprint
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 1.051
$ 1.401
Stock
694,748
606,509
Authorized Distributors
0
2
Case/Package
VSSOP
VSSOP
Number of Pins
8
8
Number of Circuits
2
2
Slew Rate
35 V/µs
35 V/µs
Gain Bandwidth Product
88 MHz
88 MHz
Input Offset Voltage (Vos)
1.35 mV
1.35 mV
Power Supply Rejection Ratio (PSRR)
80 dB
80 dB
Common Mode Rejection Ratio
80 dB
80 dB
Min Supply Voltage
1.8 V
1.8 V
Max Supply Voltage
5.5 V
5.5 V
Operating Supply Current
1.3 mA
1.3 mA

Supply Chain

Lifecycle StatusProduction (Last Updated: 1 week ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 1 week ago)

Descriptions

Descriptions of Texas Instruments LMV794MMX/NOPB provided by its distributors.

IC OPAMP GP 88MHZ RRO 8VSSOP / Op Amp Single Low Noise Amplifier R-R O/P 5.5V 8-Pin VSSOP T/R
Lead Free Tin GULL WING Rail-to-Rail General Purpose Amplifier 80dB 35V/mus -40C~125C 88MHz
Dual, 88 MHz, Low Noise, 1.8V CMOS Input, Decompensated Operational Amplifiers 8-VSSOP -40 to 125
1.3mA(x2 Channels) 35V/μs 5.8nV/rtHz 88MHz shutdown Rail to Rail 60mA 2 1 3V 5.5V 100μV 0.1pA General Purpose VSSOP-8 SMD mount,glue mount 3mm*3mm*860μm

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TI Texas Instruments
  • TEXAS INSTRUM
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • LMV794MMXNOPB