Texas Instruments LMV774MT

Single/Dual/Quad, Low Offset, Low Noise, RRO Operational Amplifiers 14-TSSOP -40 to 125

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments LMV774MT.

Arrow Electronics

Datasheet22 pages14 years ago

Newark

HQonline

iiiC

National Semiconductor

CAD Models

Download Texas Instruments LMV774MT symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
EE Concierge
SymbolFootprint
SnapEDA
SymbolFootprint
3D
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Related Parts

Texas InstrumentsLMV774MT/NOPB
Texas Instruments Low Noise Precision Op Amp, Quad, TSSOP, Single Supply, SMD, 14-Pin
Texas InstrumentsLMV774MTX/NOPB
Quad, Low Offset, Low Noise, RRO Operational Amplifiers 14-TSSOP -40 to 125
Texas InstrumentsLMV554MT/NOPB
Quad, 5-V, 3-MHz, low quiescent current (37-μA) operational amplifier 14-TSSOP -40 to 125
Analog DevicesADA4692-4ARUZ
Low Power, 3.6 MHz, Low Noise, Rail-to-Rail Output, Operational Amplifiers
Analog DevicesADA4692-4ARUZ-RL
Low Power, 3.6 MHz, Low Noise, Rail-to-Rail Output, Operational Amplifiers
STMicroelectronicsTS924AIPT
Operational Amplifiers - Op Amps Quad Rail-to-Rail High Output 8mA 4MHz

Descriptions

Descriptions of Texas Instruments LMV774MT provided by its distributors.

Single/Dual/Quad, Low Offset, Low Noise, RRO Operational Amplifiers 14-TSSOP -40 to 125
IC, OP AMP, QUAD LOW NOISE, TSSOP14; Op Amp Type:Low Noise; No. of Amplifiers:4; Bandwidth:3.5MHz; Slew Rate:1.4V/µs; Supply Voltage Range:2.7V to 5.5V; Amplifier Case Style:TSSOP; No. of Pins:14; Operating Temperature Range:-40°C to +125°C; SVHC:No SVHC (19-Dec-2011); Amplifier Type:Low Noise; Base Number:774; Gain Bandwidth:3.5MHz; I/O Type:Rail-Rail Outputs; IC Generic Number:774; Input Offset Voltage Max:1mV; Operating Temperature Max:125°C; Operating Temperature Min:-40°C; Operational Amplifier Features:Quad, Low Offset, Low Noise, RRO Op Amp ; Package / Case:TSSOP; Slew Rate:1.4V/µs; Supply Current:550µA; Supply Voltage + Nom:5.5V; Supply Voltage Max:5.5V; Supply Voltage Min:2.7V; Termination Type:SMD
The LMV771/LMV772/LMV774 are Single, Dual, and Quad low noise precision operational amplifiers intended for use in a wide range of applications. Other important characteristics of the family include: an extended operating temperature range of -40*C to 125*C, the tiny SC70-5 package for the LMV771, and low input bias current. The extended temperature range of -40*C to 125*C allows the LMV771/LMV772/LMV774 to accommodate a broad range of applications. The LMV771 expands National Semiconductor's Silicon Dust(TM) amplifier portfolio offering enhancements in size, speed, and power savings. The LMV771/LMV772/LMV774 are guaranteed to operate over the voltage range of 2.7V to 5.0V and all have rail-to-rail output. The LMV771/LMV772/LMV774 family is designed for precision, low noise, low voltage, and miniature systems. These amplifiers provide rail-to-rail output swing into heavy loads. The maximum input offset voltage for the LMV771 is 850 uV at room temperature and the input common mode voltage range includes ground. The LMV771 is offered in the tiny SC70-5 package, LMV772 in the space saving MSOP-8 and SOIC-8, and the LMV774 in TS SOP-14.

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TI Texas Instruments
  • TEXAS INSTRUM
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • LMV774MT .