Texas Instruments LMV7271MF

Single & Dual, 1.8V Low Power Comparators with Rail-to-Rail Input | IC COMP 1.8V SNGL R-R IN SOT23-5
$ 0.992
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments LMV7271MF.

Texas Instruments

Technical Drawing4 pages2 years ago
Official datasheet0 pages0 years ago
Technical Drawing4 pages3 years ago
Technical Drawing4 pages3 years ago
Technical Drawing4 pages5 years ago
Technical Drawing5 pages8 years ago
Technical Drawing2 pages11 years ago
Datasheet29 pages13 years ago
Datasheet23 pages14 years ago

Newark

Farnell

Arrow Electronics

National Semiconductor

Inventory History

3 month trend:
-1.02%

CAD Models

Download Texas Instruments LMV7271MF symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
EE Concierge
SymbolFootprint
SnapEDA
SymbolFootprint
3D
Download
Ultra Librarian
Symbol
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Lifecycle StatusObsolete (Last Updated: 23 hours ago)
Manufacturer Lifecycle StatusOBSOLETE (Last Updated: 23 hours ago)

Engineering Resources

View Evaluation kits and Reference designs for Texas Instruments LMV7271MF.

Related Parts

Texas InstrumentsLMV7275MF/NOPB
Single low voltage, open-drain comparator 5-SOT-23 -40 to 85
Texas InstrumentsLMV7275MFX/NOPB
Single low voltage, open-drain comparator 5-SOT-23 -40 to 85
Texas InstrumentsLMV7275MF
Single low voltage, open-drain comparator 5-SOT-23 -40 to 85
Analog DevicesMAX920EUK+T
MAX920 Series 5.5 V 1 nA SMT Single General Purpose Comparator - SOT-23-5
Analog DevicesMAX918EUK+T
SOT23, 1.8V, Nanopower, Beyond-the-Rails Comparators With/Without Reference
MicrochipMIC6270YM5-TR
Analogue Comparator, Rail To Rail, Precision Voltage, 1, 600 Ns, 2V To 36V, Sot-23, 5

Descriptions

Descriptions of Texas Instruments LMV7271MF provided by its distributors.

Single & Dual, 1.8V Low Power Comparators with Rail-to-Rail Input | IC COMP 1.8V SNGL R-R IN SOT23-5
Single low voltage, push-pull comparator 5-SOT-23 -40 to 85
COMPARATOR RAIL-RAIL I/P, POWERWISE; Comparator Type:Low Power; No. of Comparators:1; Response Time:880ns; IC Output Type:Push Pull; Output Compatibility:CMOS; Supply Current:9µA; Supply Voltage Range:1.8V to 5.5V; Amplifier Case Style:SOT-23; No. of Pins:5; Operating Temperature Range:-40°C to +85°C; SVHC:No SVHC (19-Dec-2011); Base Number:7271; Comparator Features:Rail-to-rail input, low power, Push/Pull; IC Generic Number:7271; Logic Function Number:7271; No. of Channels:1; No. of Comparators:1; Operating Temperature Max:85°C; Operating Temperature Min:-40°C; Output Type:Pushpull; Package / Case:SOT-23; Supply Voltage Max:5.5V; Supply Voltage Min:1.8V; Termination Type:SMD

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TI Texas Instruments
  • TEXAS INSTRUM
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.