Texas Instruments LMV7275MF

Single low voltage, open-drain comparator 5-SOT-23 -40 to 85
$ 1.401
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments LMV7275MF.

Texas Instruments

Technical Drawing4 pages2 years ago
Official datasheet0 pages0 years ago
Technical Drawing4 pages3 years ago
Technical Drawing4 pages3 years ago
Technical Drawing4 pages5 years ago
Technical Drawing5 pages8 years ago
Datasheet30 pages11 years ago
Technical Drawing2 pages11 years ago
Datasheet29 pages13 years ago
Datasheet23 pages14 years ago

Farnell

iiiC

National Semiconductor

Inventory History

3 month trend:
+0.00%

CAD Models

Download Texas Instruments LMV7275MF symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
EE Concierge
SymbolFootprint
SnapEDA
SymbolFootprint
3D
Download
Ultra Librarian
Symbol
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Lifecycle StatusObsolete (Last Updated: 1 day ago)
Manufacturer Lifecycle StatusOBSOLETE (Last Updated: 1 day ago)

Related Parts

Texas InstrumentsLMV7271MF/NOPB
Single low voltage, push-pull comparator 5-SOT-23 -40 to 85
Texas InstrumentsLMV7271MF
Single & Dual, 1.8V Low Power Comparators with Rail-to-Rail Input | IC COMP 1.8V SNGL R-R IN SOT23-5
Texas InstrumentsLMV7271MFX/NOPB
Single low voltage, push-pull comparator 5-SOT-23 -40 to 85
Analog DevicesMAX918EUK+T
SOT23, 1.8V, Nanopower, Beyond-the-Rails Comparators With/Without Reference
Analog DevicesMAX920EUK+T
MAX920 Series 5.5 V 1 nA SMT Single General Purpose Comparator - SOT-23-5
Analog DevicesMAX9050AEUK+T
Micropower, Single-Supply, UCSP/SOT23 Comparator + Precision Reference ICs

Descriptions

Descriptions of Texas Instruments LMV7275MF provided by its distributors.

Single low voltage, open-drain comparator 5-SOT-23 -40 to 85
MCU 16-bit MSP430 MSP430 RISC 2KB Flash 2.5V/3.3V 20-Pin TSSOP
Comparator Single R-R I/P 5.5V 5-Pin SOT-23 T/R
14μA 1.8μs CMOS,Open Drain,Rail to Rail 1 3V 5.5V 4mV@ 5V 10nA@ 5V currency SOT-23-5 SMD mount 2.92mm*1.6mm*1.02mm
4mV 0.01uA SOT-23-5 Comparators ROHS
SINGLE 1.8V LOW POWER COMPARATORS WITH R
IC COMPARATOR 1 GEN PUR SOT23-5
IC COMP SGL 1.8V R-R IN SOT23-5
1.8V COMPARATOR W/OPEN DRAIN O
LMV7275 SINGLE LOW VOLTAGE, OPEN
COMPARATOR, 1.8V, POWERWISE, 5SOT-23; Comparator Type:Low Power; No. of Comparators:1; Response Time:880ns; IC Output Type:Open Drain; Output Compatibility:CMOS; Supply Current:9µA; Supply Voltage Range:1.8V to 5.5V; Amplifier Case Style:SOT-23; No. of Pins:5; Operating Temperature Range:-40°C to +125°C; SVHC:No SVHC (20-Jun-2011); Base Number:7275; No. of Comparators:1; Operating Temperature Max:125°C; Operating Temperature Min:-40°C; Output Type:Open Drain; Package / Case:SC-70; Supply Voltage Max:5.5V; Supply Voltage Min:1.8V; Termination Type:SMD

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TI Texas Instruments
  • TEXAS INSTRUM
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.