Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Texas Instruments LMV721IDBVRG4

Single, 5-V, 10-MHz, low noise (8.5-nV/√Hz) operational amplifier 5-SOT-23 -40 to 105
$ 0.353
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments LMV721IDBVRG4.

Texas Instruments

Datasheet21 pages18 years ago
Official datasheet0 pages0 years ago
Datasheet21 pages18 years ago

iiiC

DigiKey

Inventory History

3 month trend:
Restocked

Alternate Parts

Price @ 1000
$ 0.353
$ 0.506
Stock
193,412
75,379,519
Authorized Distributors
0
4
Case/Package
SOT-23
SOT-23
Number of Pins
5
5
Number of Circuits
1
1
Slew Rate
5.25 V/µs
5.25 V/µs
Gain Bandwidth Product
10 MHz
10 MHz
Input Offset Voltage (Vos)
80 µV
3 mV
Power Supply Rejection Ratio (PSRR)
-
70 dB
Common Mode Rejection Ratio
70 dB
80 dB
Min Supply Voltage
2.2 V
2.2 V
Max Supply Voltage
5 V
5 V
Operating Supply Current
1.03 mA
1.03 mA

Supply Chain

Lifecycle StatusProduction (Last Updated: 4 days ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 4 days ago)

Engineering Resources

View Evaluation kits and Reference designs for Texas Instruments LMV721IDBVRG4.

Descriptions

Descriptions of Texas Instruments LMV721IDBVRG4 provided by its distributors.

Single, 5-V, 10-MHz, low noise (8.5-nV/√Hz) operational amplifier 5-SOT-23 -40 to 105
1.4mA 4.9V/μs 8.5nV/rtHz 10MHz 64dB shutdown Rail to Rail 17.6mA 1 2.2V 5V 3mV 260nA(Typ) Low Noise Amplifier SOT-23-5 SMD mount,glue mount 2.9mm*1.6mm*1.15mm
Operational Amplifier (Op-Amp) IC; No. of Amplifiers:1; Op Amp Type:Low Power; Gain Bandwidth -3db:10MHz; Slew Rate:5.25V/µs; Supply Voltage Min:2.2V; Supply Voltage Max:5V; No. of Pins:5 ;RoHS Compliant: Yes

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TI Texas Instruments
  • TEXAS INSTRUM
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.