Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Texas Instruments LMV7219M5

IC COMPARATOR 1 GEN PUR SOT23-5 "Comparator General Purpose Push-Pull, Rail-to-Rail SOT-23-5"

$ 2.537
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments LMV7219M5.

Texas Instruments

Technical Drawing4 pages2 years ago
Official datasheet0 pages0 years ago
Technical Drawing4 pages2 years ago
Technical Drawing4 pages3 years ago
Technical Drawing4 pages4 years ago
Technical Drawing5 pages8 years ago
Technical Drawing2 pages11 years ago
Datasheet21 pages13 years ago
Datasheet15 pages14 years ago

TME

National Semiconductor

Farnell

LCSC

Inventory History

3 month trend:
-0.10%

CAD Models

Download Texas Instruments LMV7219M5 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
EE Concierge
SymbolFootprint
SnapEDA
SymbolFootprint
3D
Download
Ultra Librarian
Symbol
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Lifecycle StatusObsolete (Last Updated: 1 week ago)
Manufacturer Lifecycle StatusOBSOLETE (Last Updated: 1 week ago)

Engineering Resources

View Evaluation kits and Reference designs for Texas Instruments LMV7219M5.

Related Parts

Texas InstrumentsLMV7235M5/NOPB
IC COMPARATOR 1 GEN PUR SOT23-5 "Comparator General Purpose Open-Drain, Rail-to-Rail SOT-23-5"
Texas InstrumentsLMV7239M5X/NOPB
Tape & Reel (TR) LMV7239 Push-Pull Rail-to-Rail 0.4muA comparator circuit 400nA 68ns 2.9mm 6mV
Texas InstrumentsLMV7239M5/NOPB
Tape & Reel (TR) LMV7239 Push-Pull Rail-to-Rail 0.4muA comparator circuit 400nA 68ns 2.9mm 6mV
STMicroelectronicsTS3021ILT
Comparator Single R-R I/P 5V 5-Pin SOT-23 T/R / IC COMPARATOR R-R 1.8V SOT23-5
Analog DevicesMAX9050AEUK+T
Micropower, Single-Supply, UCSP/SOT23 Comparator + Precision Reference ICs
Analog DevicesMAX9050BEUK+T
Micropower, Single-Supply, UCSP/SOT23 Comparator + Precision Reference ICs

Descriptions

Descriptions of Texas Instruments LMV7219M5 provided by its distributors.

IC COMPARATOR 1 GEN PUR SOT23-5 "Comparator General Purpose Push-Pull, Rail-to-Rail SOT-23-5"
7 nsec, 2.7V to 5V Comparator with ail-to- ail Output 5-SOT-23 -40 to 85
COMPARATOR RAIL/RAIL OP, POWERWISE; Comparator Type:General Purpose; No. of Comparators:1; Response Time:7ns; IC Output Type:Push Pull; Supply Current:1.1mA; Supply Voltage Range:2.7V to 5V; Amplifier Case Style:SOT-23; No. of Pins:5; Operating Temperature Range:-40°C to +85°C; SVHC:No SVHC (20-Jun-2011); Base Number:7219; Comparator Features:Rail-to-rail output; Device Marking:LMV7219M5; IC Generic Number:7219; Logic Function Number:7219; No. of Comparators:1; Operating Temperature Max:85°C; Operating Temperature Min:-40°C; Output Offset Voltage Max:5V; Output Type:Pushpull; Package / Case:SOT-23; Supply Voltage Max:5V; Supply Voltage Min:2.7V; Termination Type:SMD

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TI Texas Instruments
  • TEXAS INSTRUM
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • LMV7219M5 .
  • LMV7219M5.