Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Texas Instruments LMV612MMX/NOPB

IC OPAMP GP 2 CIRCUIT 8VSSOP General Purpose Amplifier 2 Circuit Rail-to-Rail 8-VSSOP
$ 0.421
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments LMV612MMX/NOPB.

Texas Instruments

Technical Drawing4 pages2 years ago
Official datasheet0 pages0 years ago
Datasheet30 pages11 years ago
Datasheet28 pages13 years ago
Datasheet21 pages14 years ago
Technical Drawing2 pages20 years ago

LCSC

Inventory History

3 month trend:
-74.82%

CAD Models

Download Texas Instruments LMV612MMX/NOPB symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
Footprint
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.421
$ 0.576
Stock
981,356
576,259
Authorized Distributors
2
3
Case/Package
VSSOP
VSSOP
Number of Pins
8
8
Number of Circuits
2
2
Slew Rate
0.42 V/µs
0.42 V/µs
Gain Bandwidth Product
1.5 MHz
1.5 MHz
Input Offset Voltage (Vos)
5.5 mV
5.5 mV
Power Supply Rejection Ratio (PSRR)
100 dB
100 dB
Common Mode Rejection Ratio
50 dB
50 dB
Min Supply Voltage
1.8 V
1.8 V
Max Supply Voltage
5.5 V
5.5 V
Operating Supply Current
116 µA
116 µA

Supply Chain

Lifecycle StatusProduction (Last Updated: 1 day ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 1 day ago)

Engineering Resources

Related Parts

Texas InstrumentsLMV612MM/NOPB
IC OPAMP GP 2 CIRCUIT 8VSSOP General Purpose Amplifier 2 Circuit Rail-to-Rail 8-VSSOP
Texas InstrumentsOPA2313IDGKR
IC OPAMP GP 2 CIRCUIT 8VSSOP General Purpose Amplifier 2 Circuit Rail-to-Rail 8-VSSOP
Texas InstrumentsTLV342IDGKR
Dual, 5.5-V, 2.2-MHz operational amplifier 8-VSSOP -40 to 125

Descriptions

Descriptions of Texas Instruments LMV612MMX/NOPB provided by its distributors.

IC OPAMP GP 2 CIRCUIT 8VSSOP General Purpose Amplifier 2 Circuit Rail-to-Rail 8-VSSOP
Dual, 5.5-V, 1.5-MHz, RRIO operational amplifier 8-VSSOP -40 to 125
Op Amp Dual Low Power Amplifier R-R I/O 5.5V 8-Pin VSSOP T/R
Dual 14nA 0.42V/us 1.5MHz VSSOP-8 Operational Amplifier ROHS
Operational Amplifiers - Op Amps Lo Vltg,Low Pwr,RRIO Gen Purp amp
116μA(x2 Channels) 420mV/μs 50nV/rtHz@ 5V 1.5MHz shutdown Rail to Rail 100mA 2 2 1.8V 5.5V 1mV 14nA General Purpose VSSOP-8 SMD mount,glue mount 950μm(height)

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TI Texas Instruments
  • TEXAS INSTRUM
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • LMV612MMXNOPB