Texas Instruments LMV344IPW

Quad, 5.5-V, 1-MHz, high output current (75-mA) operational amplifier 14-TSSOP -40 to 125
$ 0.634
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments LMV344IPW.

Texas Instruments

Technical Drawing4 pages2 years ago
Official datasheet0 pages0 years ago
Datasheet35 pages11 years ago
Datasheet35 pages14 years ago
Technical Drawing2 pages15 years ago
Datasheet29 pages18 years ago

Newark

HQonline

iiiC

DigiKey

Inventory History

3 month trend:
-3.32%

CAD Models

Download Texas Instruments LMV344IPW symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
SnapEDA
Footprint
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.634
$ 0.568
$ 0.568
Stock
299,719
590,358
590,358
Authorized Distributors
3
4
4
Case/Package
TSSOP
TSSOP
TSSOP
Number of Pins
14
14
14
Number of Circuits
4
4
4
Slew Rate
1 V/µs
1 V/µs
1 V/µs
Gain Bandwidth Product
1 MHz
1 MHz
1 MHz
Input Offset Voltage (Vos)
4 mV
4 mV
4 mV
Power Supply Rejection Ratio (PSRR)
-
-
-
Common Mode Rejection Ratio
56 dB
56 dB
56 dB
Min Supply Voltage
2.5 V
2.5 V
2.5 V
Max Supply Voltage
5.5 V
5.5 V
5.5 V
Operating Supply Current
107 µA
107 µA
107 µA

Supply Chain

Lifecycle StatusObsolete (Last Updated: 23 hours ago)
Manufacturer Lifecycle StatusOBSOLETE (Last Updated: 23 hours ago)

Engineering Resources

View Evaluation kits and Reference designs for Texas Instruments LMV344IPW.

Related Parts

Texas InstrumentsLMV344MTX
Op Amp Quad Low Voltage Amplifier R-R O/P 5.5V 14-Pin TSSOP T/R
Texas InstrumentsLMV344MTX/NOPB
Quad, 5.5-V, 1-MHz, high output current (75-mA) op amp 14-TSSOP -40 to 125
Texas InstrumentsLMV344MT/NOPB
Quad, 5.5-V, 1-MHz, high output current (75-mA) op amp 14-TSSOP -40 to 125
STMicroelectronicsTSV854IPT
Op Amp Quad Low Power Amplifier R-R O/P 5.5V 14-Pin TSSOP T/R
STMicroelectronicsTSV854IYPT
Op Amp Quad Low Power Amplifier R-R O/P 5.5V Automotive 14-Pin TSSOP T/R
STMicroelectronicsLMX324IPT
Low-power, general-purpose operational amplifier, -40 to 125°C, TSSOP-14, Tape and Reel

Descriptions

Descriptions of Texas Instruments LMV344IPW provided by its distributors.

Quad, 5.5-V, 1-MHz, high output current (75-mA) operational amplifier 14-TSSOP -40 to 125
RAIL-TO-RAIL OUTPUT CMOS OPERATIONAL AMPLIFIERS WITH SHUTDOWN | IC OPAMP GP 4 CIRCUIT 14TSSOP
Op Amp Quad Low Voltage Amplifier R-R O/P 5.5V 14-Pin TSSOP Tube
Quad Op Amp, 1MHz BW, CMOS, Rail-to-Rail, 14-TSSOP
Operational Amplifier, 4 Func, 5000uV Offset-Max, CMOS, PDSO14
CMOS Op Amp, 2-Ch, 107μA, 1V/μs, 39nV/rtHz, 1MHz, Shutdown, Rail-to-Rail, 113mA, 2.5V-5.5V, 250μV, 1pA, TSSOP-14, SMD, 5mm × 4.4mm × 1.15mm

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TI Texas Instruments
  • TEXAS INSTRUM
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.