Texas Instruments LMV341IDBVRG4

Single, 5.5-V, 1-MHz, high output current (75-mA) operational amplifier 6-SOT-23 -40 to 125
$ 0.304
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments LMV341IDBVRG4.

Texas Instruments

Technical Drawing4 pages2 years ago
Official datasheet0 pages0 years ago
Technical Drawing4 pages2 years ago
Technical Drawing4 pages2 years ago
Technical Drawing4 pages3 years ago
Technical Drawing4 pages5 years ago
Datasheet35 pages11 years ago
Technical Drawing2 pages11 years ago
Datasheet35 pages14 years ago
Datasheet29 pages18 years ago

Inventory History

3 month trend:
+0.00%

CAD Models

Download Texas Instruments LMV341IDBVRG4 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
Footprint
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.304
$ 0.339
$ 0.339
Stock
413,743
1,411,544
1,411,544
Authorized Distributors
1
3
3
Case/Package
SOT-23
SOT-23
SOT-23
Number of Pins
6
6
6
Number of Circuits
1
1
1
Slew Rate
1 V/µs
1 V/µs
1 V/µs
Gain Bandwidth Product
1 MHz
1 MHz
1 MHz
Input Offset Voltage (Vos)
250 µV
250 µV
250 µV
Power Supply Rejection Ratio (PSRR)
-
-
-
Common Mode Rejection Ratio
56 dB
56 dB
56 dB
Min Supply Voltage
2.5 V
2.5 V
2.5 V
Max Supply Voltage
5.5 V
5.5 V
5.5 V
Operating Supply Current
107 µA
107 µA
107 µA

Supply Chain

Lifecycle StatusProduction (Last Updated: 1 day ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 1 day ago)

Engineering Resources

View Evaluation kits and Reference designs for Texas Instruments LMV341IDBVRG4.

Descriptions

Descriptions of Texas Instruments LMV341IDBVRG4 provided by its distributors.

Single, 5.5-V, 1-MHz, high output current (75-mA) operational amplifier 6-SOT-23 -40 to 125
RAIL-TO-RAIL OUTPUT CMOS OPERATIONAL AMPLIFIERS WITH SHUTDOWN | IC OPAMP GP 1 CIRCUIT SOT23-6
Op Amp Single Low Voltage Amplifier R-R O/P 5.5V 6-Pin SOT-23 T/R
Operational Amplifier (Op-Amp) IC; No. of Amplifiers:1; Op Amp Type:Low Power; Gain Bandwidth -3db:1MHz; Slew Rate:1V/µs; Supply Voltage Min:2.5V; Supply Voltage Max:5.5V; No. of Pins:6 ;RoHS Compliant: Yes

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TI Texas Instruments
  • TEXAS INSTRUM
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.