Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Texas Instruments LMV331M5X/NOPB

Single General Purpose, Low Voltage, Tiny Pack Comparator 5-SOT-23 -40 to 85
$ 0.333
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments LMV331M5X/NOPB.

Texas Instruments

Technical Drawing4 pages2 years ago
Official datasheet0 pages0 years ago
Technical Drawing4 pages3 years ago
Technical Drawing4 pages3 years ago
Technical Drawing4 pages5 years ago
Technical Drawing5 pages8 years ago
Datasheet37 pages11 years ago
Datasheet36 pages11 years ago
Technical Drawing2 pages11 years ago
Datasheet32 pages13 years ago

Verical

Newark

SHENGYU ELECTRONICS

TME

Inventory History

3 month trend:
-25.39%

CAD Models

Download Texas Instruments LMV331M5X/NOPB symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
SnapEDA
SymbolFootprint
3D
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Lifecycle StatusProduction (Last Updated: 1 day ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 1 day ago)

Related Parts

Texas InstrumentsLMV331M5
Single General Purpose, Low Voltage, Tiny Pack Comparator 5-SOT-23 -40 to 85
Texas InstrumentsLMV331QDBVRQ1
Automotive Catalog General-Purpose Low-Voltage Comparator 5-SOT-23 -40 to 125
Texas InstrumentsLMV331IDBVR
Texas Instruments Comparators, SOT-23encapsulation, surface mount, Single power supply
STMicroelectronicsTS7221AILT
TS7221 Series 10V 30mA Single BiCMOS Rail-to-Rail Micropower Comparator-SOT-23-5
MicrochipMCP6541T-I/OT
Comparator Single R-R I/O 5.5V 5-Pin SOT-23 T/R Automotive AEC-Q100
Comparator Single R-R I/O 5.5V Automotive 5-Pin SOT-23 T/R

Descriptions

Descriptions of Texas Instruments LMV331M5X/NOPB provided by its distributors.

Single General Purpose, Low Voltage, Tiny Pack Comparator 5-SOT-23 -40 to 85
IC COMPARATOR 1 GEN PUR SOT23-5 "Comparator General Purpose CMOS, Open-Collector, TTL SOT-23-5"
Comparator Single R-R O/P 5V 5-Pin SOT-23 T/R / IC COMPARATOR TINY LV SOT23-5
120mA 450ns CMOS,Open Collector,TTL 120μA 1 2.7V 5V 7mV@ 5V 250nA@ 5V currency SOT-23-5 SMD mount,glue mount 1.45mm(height)
COMPARATOR, SINGLE, SOT-23-5; Type de comparateur: Basse tension; Nombre de comparateurs: 1 Comparateur; Temps de réponse: -; Gamme de tension d'alimentation: 2.7V à 5V; Type de boîtier de comparateur: SOT-23; Nombre de broch
IC, ANALOG COMP; Comparator Type:General Purpose; No. of Comparators:1; Response Time:200ns; IC Output Type:CMOS, TTL; Output Compatibility:CMOS, TTL; Supply Current:60µA; Supply Voltage Range:2.7V to 5V; Amplifier Case Style:SOT-23 ;RoHS Compliant: Yes

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TI Texas Instruments
  • TEXAS INSTRUM
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • LMV331M5X/NOPB .
  • LMV331M5XNOPB