What’s new: Find the right parts faster with our redesigned experience

Learn more

Texas Instruments LMR33620ADDAR

Switching Regulator, Current-mode, 2A, 2100kHz Switching Freq-Max, PDSO8
$ 1.54
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments LMR33620ADDAR.

Texas Instruments

Technical Drawing2 pages8 years ago
Official datasheet0 pages0 years ago
Technical Drawing2 pages14 years ago

LCSC

Inventory History

3 month trend:
-83.57%

CAD Models

Download Texas Instruments LMR33620ADDAR symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
SnapEDA
Footprint
3D
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 1.54
$ 1.63
Stock
495,743
721,641
Authorized Distributors
3
3
Case/Package
-
-
Number of Pins
8
8
Number of Outputs
-
1
Max Output Current
-
-
Switching Frequency
-
400 kHz
Min Input Voltage
-
-
Max Input Voltage
-
-
Min Output Voltage
-
-
Max Output Voltage
-
-
Efficiency
-
-
Synchronous Rectifier
-
-

Supply Chain

Lifecycle StatusProduction (Last Updated: 3 days ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 3 days ago)

Descriptions

Descriptions of Texas Instruments LMR33620ADDAR provided by its distributors.

Switching Regulator, Current-mode, 2A, 2100kHz Switching Freq-Max, PDSO8
SIMPLE SWITCHER® 3.8V to 36V, 2A Synchronous Buck Converter With Ultra-Low EMI 8-SO PowerPAD -40 to 125
LMR33620 ALSO VOUT=5VOLT;PFM TECHNIQUE ALSO USED Tape & Reel (TR) Active DC to DC switching regulator 12V 3.9mm 2A 400kHz

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TEXAS INSTRUM
  • TI Texas Instruments
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.