What’s new: Find the right parts faster with our redesigned experience

Learn more

Texas Instruments LMR33620ADDA

SIMPLE SWITCHER® 3.8V to 36V, 2A Synchronous Buck Converter With Ultra-Low EMI 8-SO PowerPAD -40 to 125
$ 1.626
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments LMR33620ADDA.

Texas Instruments

Official datasheet0 pages0 years ago
Technical Drawing2 pages8 years ago
Technical Drawing2 pages14 years ago

Upverter

Newark

Inventory History

3 month trend:
-0.10%

CAD Models

Download Texas Instruments LMR33620ADDA symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
EE Concierge
SymbolFootprint
SnapEDA
SymbolFootprint
3D
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 1.626
$ 1.54
Stock
721,538
496,111
Authorized Distributors
3
3
Case/Package
-
-
Number of Pins
8
8
Number of Outputs
1
-
Max Output Current
-
-
Switching Frequency
400 kHz
-
Min Input Voltage
-
-
Max Input Voltage
-
-
Min Output Voltage
-
-
Max Output Voltage
-
-
Efficiency
-
-
Synchronous Rectifier
-
-

Supply Chain

Lifecycle StatusProduction (Last Updated: 1 week ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 1 week ago)

Descriptions

Descriptions of Texas Instruments LMR33620ADDA provided by its distributors.

SIMPLE SWITCHER® 3.8V to 36V, 2A Synchronous Buck Converter With Ultra-Low EMI 8-SO PowerPAD -40 to 125
Conv DC-DC 3.8V to 36V Synchronous Step Down Single-Out 1V to 24V 2A 8-Pin HSOP EP Tube
Switching Regulator, Current-mode, 2A, 2100kHz Switching Freq-Max, PDSO8
Dc/Dc Conv, 400Khz, So Powerpad-8; Topology:Synchronous Buck (Step Down); Input Voltage Min:3.8V; Input Voltage Max:36V; No. Of Outputs:1Outputs; Dc/Dc Converter Ic Case:So Powerpad; No. Of Pins:8Pins; Output Current:2A; Output Rohs Compliant: Yes |TEXAS INSTRUMENTS LMR33620ADDA

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TEXAS INSTRUM
  • TI Texas Instruments
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • LMR33620ADDA .