What’s new: Find the right parts faster with our redesigned experience

Learn more

Texas Instruments LMR23625CDDA

SIMPLE SWITCHER®, 36V 2.5A Synchronous Step-Down Converter 8-SO PowerPAD -40 to 125
$ 2.67
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments LMR23625CDDA.

Texas Instruments

Official datasheet0 pages0 years ago
Technical Drawing2 pages8 years ago
Datasheet9 pages10 years ago
Technical Drawing2 pages14 years ago

Upverter

Newark

HQonline

Arrow.cn

Inventory History

3 month trend:
-0.24%

CAD Models

Download Texas Instruments LMR23625CDDA symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
EE Concierge
SymbolFootprint
SnapEDA
Footprint
3D
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Lifecycle StatusProduction (Last Updated: 5 days ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 5 days ago)

Engineering Resources

Related Parts

Texas InstrumentsLMR23610ADDA
IC REG BUCK ADJUSTABLE 1A 8SOPWR / Buck Switching Regulator IC Positive Adjustable 1V 1 Output 1A 8-PowerSOIC (0.154", 3.90mm Width)
Texas InstrumentsLMR23630ADDA
SIMPLE SWITCHER®, 36V 3A Synchronous Step-Down Converter 8-SO PowerPAD -40 to 125
Texas InstrumentsLMR23630AFDDA
SIMPLE SWITCHER®, 36V 3A Synchronous Step-Down Converter 8-SO PowerPAD -40 to 125
NCV890100 Series 36 V 1.2 A 2 MHz Automotive Buck Switching Regulator - SOIC-8EP
Automotive Switching Regulator, 1.2 A, 2 MHz, 45 V Load Dump
Automotive Buck Switching Regulator, 1.2 A, 2 MHz, 45 V Load Dump, Sync In and Sync Out

Descriptions

Descriptions of Texas Instruments LMR23625CDDA provided by its distributors.

SIMPLE SWITCHER®, 36V 2.5A Synchronous Step-Down Converter 8-SO PowerPAD -40 to 125
IC REG BUCK ADJ 2.5A 8SOPWR / Buck Switching Regulator IC Positive Adjustable 1V 1 Output 2.5A 8-PowerSOIC (0.154", 3.90mm Width)
Conv DC-DC 4.5V to 36V Synchronous Step Down Single-Out 1V to 28V 2.5A 8-Pin HSOIC EP Tube
DC/DC CONV, SYNC BUCK, 2.2MHZ, HSOIC-8; Topologie: Buck Synchrone (Abaisseur); Tension, entrée min.: 4.5V; Tension, entrée max..: 36V; Nombre de canaux de sortie: 1Sortie(s); Boîtier de convertisseur DC / DC: HSOIC; Nombre de
Dc/Dc Conv, Sync Buck, 2.2Mhz, Hsoic-8; Topology:Synchronous Buck (Step Down); Input Voltage Min:4.5V; Input Voltage Max:36V; No. Of Outputs:1Outputs; Dc/Dc Converter Ic Case:Hsoic; No. Of Pins:8Pins; Output Current:2.5A; Output Rohs Compliant: Yes |TEXAS INSTRUMENTS LMR23625CDDA

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TI Texas Instruments
  • TEXAS INSTRUM
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • LMR23625CDDA .