Texas Instruments LMP8672MAX/NOPB

Dual 40V Low Noise Precision Amplifiers 8-SOIC -40 to 125
$ 5.927
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments LMP8672MAX/NOPB.

Texas Instruments

Datasheet16 pages13 years ago
Official datasheet0 pages0 years ago
Datasheet14 pages13 years ago
Datasheet14 pages14 years ago
Technical Drawing2 pages15 years ago

Inventory History

3 month trend:
-98.11%

CAD Models

Download Texas Instruments LMP8672MAX/NOPB symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
EE Concierge
SymbolFootprint
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 5.927
$ 5.937
Stock
186,556
160,070
Authorized Distributors
2
3
Case/Package
SOIC
SOIC
Number of Pins
8
8
Number of Circuits
2
2
Slew Rate
20 V/µs
20 V/µs
Gain Bandwidth Product
55 MHz
55 MHz
Input Offset Voltage (Vos)
100 µV
100 µV
Power Supply Rejection Ratio (PSRR)
-
110 dB
Common Mode Rejection Ratio
115 dB
105 dB
Min Supply Voltage
-
-
Max Supply Voltage
-
-
Operating Supply Current
12.5 mA
12.5 mA

Supply Chain

Lifecycle StatusProduction (Last Updated: 1 day ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 1 day ago)

Related Parts

Texas InstrumentsLME49720MAX/NOPB
2-channel, 55-MHz, high-fidelity, high-performance, RRO audio op amp 8-SOIC -40 to 85
Texas InstrumentsLM4562MA/NOPB
2-channel, 55-MHz, high-fidelity, high performance audio op amp 8-SOIC -40 to 85
Texas InstrumentsLME49720MA/NOPB
Dual High Performance, High Fidelity Audio Operational Amplifier 8-SOIC -40 to 85
Analog DevicesLT6234CS8#TRPBF
Op Amp Dual Low Noise Amplifier R-R O/P ±6.3V/12.6V Automotive 8-Pin SOIC N T/R

Descriptions

Descriptions of Texas Instruments LMP8672MAX/NOPB provided by its distributors.

Dual 40V Low Noise Precision Amplifiers 8-SOIC -40 to 125
Operational Amplifier, 2 Func, 400uV Offset-Max, BIPolar, PDSO8
General Purpose Op Amp, 2 Ch, 20V/μs Slew Rate, 55MHz BW, ±20V Supply, 12.5mA Iq, 26mA Output, 100μV Vos, 50nA Ib, SOIC-8, SMD, Adhesive Mount, 1.5mm H

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TI Texas Instruments
  • TEXAS INSTRUM
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • LMP8672MAXNOPB