Texas Instruments LMP2234BMAX/NOPB

Quad Micropower, 1.6V, Precision, Operational Amplifier with CMOS Input 14-SOIC -40 to 125
$ 2.275
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments LMP2234BMAX/NOPB.

Texas Instruments

Technical Drawing4 pages2 years ago
Official datasheet0 pages0 years ago
Datasheet31 pages13 years ago
Datasheet29 pages13 years ago
Datasheet22 pages14 years ago
Technical Drawing2 pages15 years ago

HQonline

Inventory History

3 month trend:
+70.70%

CAD Models

Download Texas Instruments LMP2234BMAX/NOPB symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
EE Concierge
SymbolFootprint
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 2.275
$ 2.681
$ 2.681
Stock
279,807
464,534
464,534
Authorized Distributors
4
4
4
Case/Package
SOIC
SOIC
SOIC
Number of Pins
14
14
14
Number of Circuits
4
4
4
Slew Rate
0.058 V/µs
0.058 V/µs
0.058 V/µs
Gain Bandwidth Product
130 kHz
130 kHz
130 kHz
Input Offset Voltage (Vos)
10 µV
150 µV
150 µV
Power Supply Rejection Ratio (PSRR)
-
83 dB
83 dB
Common Mode Rejection Ratio
81 dB
81 dB
81 dB
Min Supply Voltage
1.6 V
1.6 V
1.6 V
Max Supply Voltage
5.5 V
5.5 V
5.5 V
Operating Supply Current
36 µA
36 µA
36 µA

Supply Chain

Lifecycle StatusProduction (Last Updated: 1 day ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 1 day ago)

Related Parts

Texas InstrumentsLMP2234AMAE/NOPB
Quad Micropower, 1.6V, Precision, Operational Amplifier with CMOS Input 14-SOIC -40 to 125
Texas InstrumentsLMP2234AMA/NOPB
Quad Micropower, 1.6V, Precision, Operational Amplifier with CMOS Input 14-SOIC -40 to 125
Texas InstrumentsLMP2234AMAX/NOPB
Quad Micropower, 1.6V, Precision, Operational Amplifier with CMOS Input 14-SOIC -40 to 125
STMicroelectronicsTS934IDT
IC OPAMP GP 100KHZ RRO 14SO / Op Amp Quad Micropower Amplifier R-R O/P 10V 14-Pin SOIC T/R
STMicroelectronicsTS934AIYDT
ROHS3Compliant EAR99 TS934 Tape & Reel (TR) op amp buffer circuit 8.65mm 0.0003muA 5mV 100kHz
STMicroelectronicsTS934IYDT
Op Amp Quad Micropower Amplifier R-R O/P 10V Automotive 14-Pin SOIC T/R

Descriptions

Descriptions of Texas Instruments LMP2234BMAX/NOPB provided by its distributors.

Quad Micropower, 1.6V, Precision, Operational Amplifier with CMOS Input 14-SOIC -40 to 125
ROHS3Compliant EAR99 LMP2234 Matte Tin (Sn) op amp amplifier circuit 8.65mm 0.00005muA 10muV 130kHz
36μA(x2 Channels) 48mV/μs 60nV/rtHz 130KHz shutdown Differential,Rail to Rail 30mA 4 4 3V 5.5V 10μV 0.02pA General Purpose SOIC-14 SMD mount,glue mount 8.64mm*3.91mm*1.45mm

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TI Texas Instruments
  • TEXAS INSTRUM
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • LMP2234BMAXNOPB