Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Texas Instruments LMP2234AMT/NOPB

Quad Micropower, 1.6V, Precision, Operational Amplifier with CMOS Input 14-TSSOP -40 to 125
$ 2.918
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments LMP2234AMT/NOPB.

Texas Instruments

Technical Drawing4 pages1 year ago
Official datasheet0 pages0 years ago
Datasheet31 pages12 years ago
Datasheet29 pages13 years ago
Technical Drawing2 pages15 years ago

Verical

HQonline

Newark

Future Electronics

Inventory History

3 month trend:
+0.00%

CAD Models

Download Texas Instruments LMP2234AMT/NOPB symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
EE Concierge
SymbolFootprint
SnapEDA
SymbolFootprint
3D
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 2.918
$ 2.9
Stock
393,947
185,268
Authorized Distributors
4
4
Case/Package
TSSOP
TSSOP
Number of Pins
14
14
Number of Circuits
4
4
Slew Rate
0.058 V/µs
0.058 V/µs
Gain Bandwidth Product
130 kHz
130 kHz
Input Offset Voltage (Vos)
150 µV
150 µV
Power Supply Rejection Ratio (PSRR)
83 dB
83 dB
Common Mode Rejection Ratio
81 dB
81 dB
Min Supply Voltage
1.6 V
1.6 V
Max Supply Voltage
5.5 V
5.5 V
Operating Supply Current
36 µA
36 µA

Supply Chain

Lifecycle StatusProduction (Last Updated: 2 days ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 2 days ago)

Related Parts

Texas InstrumentsLMP2234BMTE/NOPB
Quad Micropower, 1.6V, Precision, Operational Amplifier with CMOS Input 14-TSSOP -40 to 125
Texas InstrumentsLMP2234BMT/NOPB
Quad Micropower, 1.6V, Precision, Operational Amplifier with CMOS Input 14-TSSOP -40 to 125
Texas InstrumentsLMP2234BMTX/NOPB
Quad Micropower, 1.6V, Precision, Operational Amplifier with CMOS Input 14-TSSOP -40 to 125
STMicroelectronicsTSV714IPT
4 Circuit 150 KHz 0.06 V/µs Rail-Rail Micropower Operational Amplifier -TSSOP-14
STMicroelectronicsTS934IPT
TS93x Series 10 V 100 kHz Rail to Rail Quad Operational Amplifier - TSSOP-14

Descriptions

Descriptions of Texas Instruments LMP2234AMT/NOPB provided by its distributors.

Quad Micropower, 1.6V, Precision, Operational Amplifier with CMOS Input 14-TSSOP -40 to 125
Op Amp Quad Precision Amplifier R-R O/P 5.5V 14-Pin TSSOP Tube
IC OPAMP GP 4 CIRCUIT 14TSSOP "General Purpose Amplifier 4 Circuit Differential, Rail-to-Rail 14-TSSOP"
ROHS3Compliant EAR99 LMP2234 Matte Tin (Sn) op amp buffer circuit 5mm 0.00005muA 150muV 130kHz
36μA(x2 Channels) 48mV/μs 60nV/rtHz 130KHz shutdown Differential,Rail to Rail 30mA 4 4 3V 5.5V 10μV 0.02pA General Purpose TSSOP-14 SMD mount 5mm*4.4mm*900μm
Micropower, Precision, RRO Amplifier with CMOS Input; No. of Amplifiers:4; Op Amp Type:Precision; Gain Bandwidth -3db:130kHz; Slew Rate:58V/µs; Supply Voltage Min:1.6V; Supply Voltage Max:5.5V; No. of Pins:14 ;RoHS Compliant: Yes

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TI Texas Instruments
  • TEXAS INSTRUM
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • LMP2234AMTNOPB