Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Texas Instruments LMK03318RHSR

Ultra-low jitter clock generator family with single PLL 48-WQFN -40 to 85
$ 8.052
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments LMK03318RHSR.

Texas Instruments

Official datasheet0 pages0 years ago
Technical Drawing2 pages8 years ago
Datasheet7 pages10 years ago
Technical Drawing2 pages13 years ago

Upverter

EBEE

Augswan

Inventory History

3 month trend:
-100%

CAD Models

Download Texas Instruments LMK03318RHSR symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
EE Concierge
SymbolFootprint
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 8.052
$ 13.82
Stock
271,268
330,407
Authorized Distributors
0
2
Case/Package
-
-
Number of Pins
48
48
PLL
Yes
-
Input
-
LVCMOS
Max Frequency
5.4 GHz
1 GHz
Number of Outputs
8
8
Min Supply Voltage
1.7 V
3.135 V
Max Supply Voltage
3.465 V
3.465 V

Supply Chain

Lifecycle StatusProduction (Last Updated: 1 week ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 1 week ago)

Engineering Resources

View Evaluation kits and Reference designs for Texas Instruments LMK03318RHSR.

Descriptions

Descriptions of Texas Instruments LMK03318RHSR provided by its distributors.

Ultra-low jitter clock generator family with single PLL 48-WQFN -40 to 85
PLL Clock Generator Single 1MHz to 1000MHz 48-Pin WQFN T/R
Clock Generator/Frequency Synthesizer /PLL
WQFN-48-EP(7x7) Clock Generators, PLLs, Frequency Synthesizers ROHS
Single Pll Clock Generator, 8 Outputs
DIFFERENTIAL MUX 48-WFQFN Exposed Pad LMK03318 ACTIVE (Last Updated: 3days ago) clock generator circuit 3.465V 200MHz 7mm 1.5ns

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TI Texas Instruments
  • TEXAS INSTRUM
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.